RS PRO Insulated Test Lead Set, CAT III, CAT IV, 20A

Номер на артикул на RS: 125-3736Марка: RS PRODistrelec Article No.: 30405235
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Lead Type

Insulated Test Lead Set

Lead Length

1.2m

Current Rating

20A

Safety Category Voltage

600 V, 1000V

Safety Category

CAT III, CAT IV, 600 V, 1000V

Safety Category Level

CAT III, CAT IV

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Multimeter Test Lead Set, CAT III, CAT IV, 600 V, 1000 V

RS PRO shrouded 4 mm test lead terminations are for use with all types of test equipment that feature full safety sockets. Each set comprises 1 red, 1 back cable assembly and test prods. The cable is double insulated silicone with the inner insulation of a contrasting colour to indicate damage.

Kit complies to EN61010-1 1000 V CAT III.

Test leads for multimeters are used to test voltage, current, capacitance and other types of testing. Before making any voltage measurements, check the continuity of the leads to ensure that the fuses are intact.

RS PRO have a wide range of multimeter test leads, multimeters and accessories that have been RS approved meaning that the products are value for money and high-quality you can rely on. Replacement fuses can be purchased please see RS Stock no. 161-1530.

Features and Benefits:

Lead length is 1.2m
Current rating 10A
Termination cable style – straight to right angle 4mm plugs silicone cable

Typical applications

Test leads play an important part in electrical measurement especially when connecting a digital multimeter to the unit under test.
Test and Measurement

Safety Precautions
Always inspect the test probes for cracks and frayed leads before each use. If defects are found, do not use the probe. Leads should be inspected and tested on a regular basis to ensure that the insulation and their continuity has not been compromised.

FAQs
What accessories are compatible with these test leads?
125-3740 – Crocodile clips
340-2566 – Fused crocodile clips

Crocodile clips (also known as alligator clips) are extremely useful as the sharp teeth and spring design means that they can clip onto anything to make quick and easy test connections. They allow you to test circuits without crossing wires or causing shorts.

125-3739 – Sprung hook grabbers
125-3737 – Fused test probes

RS Pro Accessories

Може да се интересувате от
PeakTech Test Lead, CAT III, CAT IV, 10A
P.O.A.Всеки (ex VAT)
PeakTech Test Lead, CAT III, 16A
€ 6,00Всеки (ex VAT)

€ 18,79

€ 18,79 Всеки (ex VAT)

RS PRO Insulated Test Lead Set, CAT III, CAT IV, 20A

€ 18,79

€ 18,79 Всеки (ex VAT)

RS PRO Insulated Test Lead Set, CAT III, CAT IV, 20A

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
PeakTech Test Lead, CAT III, CAT IV, 10A
P.O.A.Всеки (ex VAT)
PeakTech Test Lead, CAT III, 16A
€ 6,00Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Lead Type

Insulated Test Lead Set

Lead Length

1.2m

Current Rating

20A

Safety Category Voltage

600 V, 1000V

Safety Category

CAT III, CAT IV, 600 V, 1000V

Safety Category Level

CAT III, CAT IV

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Multimeter Test Lead Set, CAT III, CAT IV, 600 V, 1000 V

RS PRO shrouded 4 mm test lead terminations are for use with all types of test equipment that feature full safety sockets. Each set comprises 1 red, 1 back cable assembly and test prods. The cable is double insulated silicone with the inner insulation of a contrasting colour to indicate damage.

Kit complies to EN61010-1 1000 V CAT III.

Test leads for multimeters are used to test voltage, current, capacitance and other types of testing. Before making any voltage measurements, check the continuity of the leads to ensure that the fuses are intact.

RS PRO have a wide range of multimeter test leads, multimeters and accessories that have been RS approved meaning that the products are value for money and high-quality you can rely on. Replacement fuses can be purchased please see RS Stock no. 161-1530.

Features and Benefits:

Lead length is 1.2m
Current rating 10A
Termination cable style – straight to right angle 4mm plugs silicone cable

Typical applications

Test leads play an important part in electrical measurement especially when connecting a digital multimeter to the unit under test.
Test and Measurement

Safety Precautions
Always inspect the test probes for cracks and frayed leads before each use. If defects are found, do not use the probe. Leads should be inspected and tested on a regular basis to ensure that the insulation and their continuity has not been compromised.

FAQs
What accessories are compatible with these test leads?
125-3740 – Crocodile clips
340-2566 – Fused crocodile clips

Crocodile clips (also known as alligator clips) are extremely useful as the sharp teeth and spring design means that they can clip onto anything to make quick and easy test connections. They allow you to test circuits without crossing wires or causing shorts.

125-3739 – Sprung hook grabbers
125-3737 – Fused test probes

RS Pro Accessories

Може да се интересувате от
PeakTech Test Lead, CAT III, CAT IV, 10A
P.O.A.Всеки (ex VAT)
PeakTech Test Lead, CAT III, 16A
€ 6,00Всеки (ex VAT)