Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Insulated Ring Terminal, M8 Stud Size, 0.5mm² to 1.5mm² Wire Size, Red

Номер на артикул на RS: 267-3587Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Series

E245391

Insulation

Insulated

Insulation Material

Nylon

Inner Ring Diameter

8.4mm

Outer Ring Diameter

11.6mm

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size (mm²)

0.5mm²

Maximum Wire Size (mm²)

1.5mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Maximum Wire Size (AWG)

16AWG

Minimum Wire Size (AWG)

22AWG

Stud Size

M8

Colour

Red

Contact Plating

Tin

Contact Material

Copper

Thickness

0.75mm

Overall Length

27.8mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Nylon Insulated Double Crimp Ring Terminals

From RS PRO a high-quality insulated crimp ring terminal, also known as a ring connector or cable lug. Ring crimp terminals are used for connecting an electrical cable or wire to a stud or a post on an electrical component such as a battery terminal. This ring terminal is made from highly conductive copper and has a double crimp design with an internal copper sleeve. This internal copper sleeve strengthens the barrel, provides a robust and secure crimp and protects the wire against stress and high vibration. The ring terminal is then tin plated for maximum electrical conductivity and corrosion resistance. A colour coded nylon insulation provides protection to the terminal and aids quick identification of the terminal size. Once correctly crimped onto a wire or cable this ring terminal will provide a secure and reliable electrical connection.

Features and Benefits

• Copper body material for high conductivity and easy crimping
• Tin plating for resistance to corrosion, added strength and excellent conductivity
• Double crimp design with an internal copper sleeve for added strength and robust crimp joint
• Durable nylon insulation provides electrical insulation, terminal protection and resistance to abrasion, impact and fatigue
• Colour coded insulation for easy identification of terminal size
• Flared insulation design for easy wire insertion
• Maximum operating temperature of 150°C

Applications

These insulated crimp ring wire connectors are used in a wide range of industries for connecting wires to electrical components. The design of this wire connector means that is ideal for use in high vibration or heavy industrial applications. Applications include wiring in industrial control systems and industrial machines, automotive applications, communication equipment, power supplies and domestic appliances.

Selecting the Correct Ring Terminal Size

When selecting the right ring terminal for your application, you should consider the following:

• The wire gauge mm (metric) or AWG (American Wire Gauge) of the wire or cable you are using
• The stud size to which you will be connecting the ring terminal.
• The inner diameter of the ring terminal

How to Crimp a Ring Terminal

Firstly, select the correct sized ring terminal. Strip the end of the wire and cut it to the same length as terminal. Insert the wire into the terminal barrel making sure no bare wire is visible. The crimp terminal is then ready to be crimped on to the end of the wire. When crimping a wire terminal, pliers or a ratchet can be used but, for a better quality crimp, it is better to use a ratchet crimping tool. A ratchet crimping tool is preferable as the handles will remain locked until a full crimp cycle is completed which will prevent partial crimps. Insert the barrel of the ring terminal into the appropriate crimping section (indicated by sizes marked on the tool). Squeeze the tool handles together until the ratchet releases. The crimped ring terminal can now be placed over the stud or post and secured in place with a nut or by soldering.

Suitable Crimp Tool

For suitable ratchet crimp tool please see RS PRO stock number 533-279

Approvals

UL Listed; UL Listed for Canada

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 11,03

€ 0,11 Each (In a Pack of 100) (ex VAT)

RS PRO Insulated Ring Terminal, M8 Stud Size, 0.5mm² to 1.5mm² Wire Size, Red

€ 11,03

€ 0,11 Each (In a Pack of 100) (ex VAT)

RS PRO Insulated Ring Terminal, M8 Stud Size, 0.5mm² to 1.5mm² Wire Size, Red
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
100 - 400€ 0,11€ 11,03
500 - 2400€ 0,094€ 9,39
2500+€ 0,082€ 8,21
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Series

E245391

Insulation

Insulated

Insulation Material

Nylon

Inner Ring Diameter

8.4mm

Outer Ring Diameter

11.6mm

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size (mm²)

0.5mm²

Maximum Wire Size (mm²)

1.5mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Maximum Wire Size (AWG)

16AWG

Minimum Wire Size (AWG)

22AWG

Stud Size

M8

Colour

Red

Contact Plating

Tin

Contact Material

Copper

Thickness

0.75mm

Overall Length

27.8mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Nylon Insulated Double Crimp Ring Terminals

From RS PRO a high-quality insulated crimp ring terminal, also known as a ring connector or cable lug. Ring crimp terminals are used for connecting an electrical cable or wire to a stud or a post on an electrical component such as a battery terminal. This ring terminal is made from highly conductive copper and has a double crimp design with an internal copper sleeve. This internal copper sleeve strengthens the barrel, provides a robust and secure crimp and protects the wire against stress and high vibration. The ring terminal is then tin plated for maximum electrical conductivity and corrosion resistance. A colour coded nylon insulation provides protection to the terminal and aids quick identification of the terminal size. Once correctly crimped onto a wire or cable this ring terminal will provide a secure and reliable electrical connection.

Features and Benefits

• Copper body material for high conductivity and easy crimping
• Tin plating for resistance to corrosion, added strength and excellent conductivity
• Double crimp design with an internal copper sleeve for added strength and robust crimp joint
• Durable nylon insulation provides electrical insulation, terminal protection and resistance to abrasion, impact and fatigue
• Colour coded insulation for easy identification of terminal size
• Flared insulation design for easy wire insertion
• Maximum operating temperature of 150°C

Applications

These insulated crimp ring wire connectors are used in a wide range of industries for connecting wires to electrical components. The design of this wire connector means that is ideal for use in high vibration or heavy industrial applications. Applications include wiring in industrial control systems and industrial machines, automotive applications, communication equipment, power supplies and domestic appliances.

Selecting the Correct Ring Terminal Size

When selecting the right ring terminal for your application, you should consider the following:

• The wire gauge mm (metric) or AWG (American Wire Gauge) of the wire or cable you are using
• The stud size to which you will be connecting the ring terminal.
• The inner diameter of the ring terminal

How to Crimp a Ring Terminal

Firstly, select the correct sized ring terminal. Strip the end of the wire and cut it to the same length as terminal. Insert the wire into the terminal barrel making sure no bare wire is visible. The crimp terminal is then ready to be crimped on to the end of the wire. When crimping a wire terminal, pliers or a ratchet can be used but, for a better quality crimp, it is better to use a ratchet crimping tool. A ratchet crimping tool is preferable as the handles will remain locked until a full crimp cycle is completed which will prevent partial crimps. Insert the barrel of the ring terminal into the appropriate crimping section (indicated by sizes marked on the tool). Squeeze the tool handles together until the ratchet releases. The crimped ring terminal can now be placed over the stud or post and secured in place with a nut or by soldering.

Suitable Crimp Tool

For suitable ratchet crimp tool please see RS PRO stock number 533-279

Approvals

UL Listed; UL Listed for Canada

Може да се интересувате от