Технически документи
Спецификации
Brand
RS ProSeries
E245391
Insulation
Insulated
Insulation Material
Vinyl
Inner Ring Diameter
8.4mm
Outer Ring Diameter
15mm
Minimum Wire Size mm²
4mm²
Maximum Wire Size mm²
6mm²
Maximum Wire Size (mm²)
6mm²
Minimum Wire Size (mm²)
4mm²
Maximum Wire Size AWG
10AWG
Minimum Wire Size AWG
12AWG
Minimum Wire Size (AWG)
12AWG
Maximum Wire Size (AWG)
10AWG
Stud Size
8.4mm
Colour
Yellow
Contact Plating
Tin
Contact Material
Copper
Thickness
1mm
Overall Length
35.1mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Страна на произход
Taiwan, Province Of China
€ 21,51
€ 0,215 Each (In a Bag of 100) (ex VAT)
100
€ 21,51
€ 0,215 Each (In a Bag of 100) (ex VAT)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
100 - 900 | € 0,215 | € 21,51 |
1000 - 1900 | € 0,196 | € 19,61 |
2000 - 4900 | € 0,179 | € 17,95 |
5000 - 9900 | € 0,165 | € 16,52 |
10000+ | € 0,151 | € 15,09 |
Технически документи
Спецификации
Brand
RS ProSeries
E245391
Insulation
Insulated
Insulation Material
Vinyl
Inner Ring Diameter
8.4mm
Outer Ring Diameter
15mm
Minimum Wire Size mm²
4mm²
Maximum Wire Size mm²
6mm²
Maximum Wire Size (mm²)
6mm²
Minimum Wire Size (mm²)
4mm²
Maximum Wire Size AWG
10AWG
Minimum Wire Size AWG
12AWG
Minimum Wire Size (AWG)
12AWG
Maximum Wire Size (AWG)
10AWG
Stud Size
8.4mm
Colour
Yellow
Contact Plating
Tin
Contact Material
Copper
Thickness
1mm
Overall Length
35.1mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Страна на произход
Taiwan, Province Of China