RS PRO Insulated Ring Terminal, 6.5mm Stud Size, 2.5mm² to 6mm² Wire Size, Yellow

Технически документи
Спецификации
Brand
RS ProSeries
E245391
Insulation
Insulated
Insulation Material
Vinyl
Inner Ring Diameter
6.5mm
Outer Ring Diameter
11mm
Minimum Wire Size mm²
2.5mm²
Maximum Wire Size mm²
6mm²
Maximum Wire Size (mm²)
6mm²
Minimum Wire Size (mm²)
2.5mm²
Minimum Wire Size AWG
12AWG
Maximum Wire Size AWG
10AWG
Minimum Wire Size (AWG)
12AWG
Maximum Wire Size (AWG)
10AWG
Stud Size
6.5mm
Colour
Yellow
Contact Plating
Tin
Contact Material
Copper
Thickness
1mm
Overall Length
28mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Страна на произход
Taiwan, Province Of China
€ 17,48
€ 0,175 Each (In a Bag of 100) (ex VAT)
100
€ 17,48
€ 0,175 Each (In a Bag of 100) (ex VAT)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
100 - 900 | € 0,175 | € 17,48 |
1000 - 1900 | € 0,158 | € 15,84 |
2000 - 4900 | € 0,145 | € 14,55 |
5000 - 9900 | € 0,135 | € 13,49 |
10000+ | € 0,122 | € 12,20 |
Технически документи
Спецификации
Brand
RS ProSeries
E245391
Insulation
Insulated
Insulation Material
Vinyl
Inner Ring Diameter
6.5mm
Outer Ring Diameter
11mm
Minimum Wire Size mm²
2.5mm²
Maximum Wire Size mm²
6mm²
Maximum Wire Size (mm²)
6mm²
Minimum Wire Size (mm²)
2.5mm²
Minimum Wire Size AWG
12AWG
Maximum Wire Size AWG
10AWG
Minimum Wire Size (AWG)
12AWG
Maximum Wire Size (AWG)
10AWG
Stud Size
6.5mm
Colour
Yellow
Contact Plating
Tin
Contact Material
Copper
Thickness
1mm
Overall Length
28mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Страна на произход
Taiwan, Province Of China