RS PRO Insulated Ring Terminal, 4.3mm Stud Size, 4mm² to 6mm² Wire Size, Yellow

Номер на артикул на RS: 178-8666Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Series

E245391

Insulation

Insulated

Insulation Material

Vinyl

Outer Ring Diameter

7.2mm

Inner Ring Diameter

4.3mm

Minimum Wire Size mm²

4mm²

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Stud Size

4.3mm

Colour

Yellow

Contact Plating

Tin

Contact Material

Copper

Thickness

1mm

Overall Length

22.7mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 10,52

€ 0,105 Each (In a Bag of 100) (ex VAT)

RS PRO Insulated Ring Terminal, 4.3mm Stud Size, 4mm² to 6mm² Wire Size, Yellow

€ 10,52

€ 0,105 Each (In a Bag of 100) (ex VAT)

RS PRO Insulated Ring Terminal, 4.3mm Stud Size, 4mm² to 6mm² Wire Size, Yellow
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
100 - 900€ 0,105€ 10,52
1000 - 1900€ 0,095€ 9,47
2000 - 4900€ 0,088€ 8,77
5000 - 9900€ 0,081€ 8,06
10000+€ 0,074€ 7,36

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Series

E245391

Insulation

Insulated

Insulation Material

Vinyl

Outer Ring Diameter

7.2mm

Inner Ring Diameter

4.3mm

Minimum Wire Size mm²

4mm²

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Stud Size

4.3mm

Colour

Yellow

Contact Plating

Tin

Contact Material

Copper

Thickness

1mm

Overall Length

22.7mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от