RS PRO Insulated Ring Terminal, 4.3mm Stud Size, 1.5mm² to 2.5mm² Wire Size, Blue

Технически документи
Спецификации
Brand
RS ProSeries
E245391
Insulation
Insulated
Insulation Material
Vinyl
Inner Ring Diameter
4.3mm
Outer Ring Diameter
6.6mm
Minimum Wire Size mm²
1.5mm²
Maximum Wire Size mm²
2.5mm²
Maximum Wire Size (mm²)
2.5mm²
Minimum Wire Size (mm²)
1.5mm²
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Maximum Wire Size (AWG)
14AWG
Minimum Wire Size (AWG)
16AWG
Stud Size
4.3mm
Colour
Blue
Contact Plating
Tin
Contact Material
Copper
Thickness
0.8mm
Overall Length
19.4mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Страна на произход
Taiwan, Province Of China
€ 6,11
€ 0,061 Each (In a Bag of 100) (ex VAT)
100
€ 6,11
€ 0,061 Each (In a Bag of 100) (ex VAT)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
100 - 900 | € 0,061 | € 6,11 |
1000 - 1900 | € 0,056 | € 5,63 |
2000 - 4900 | € 0,051 | € 5,15 |
5000 - 9900 | € 0,047 | € 4,67 |
10000+ | € 0,043 | € 4,31 |
Технически документи
Спецификации
Brand
RS ProSeries
E245391
Insulation
Insulated
Insulation Material
Vinyl
Inner Ring Diameter
4.3mm
Outer Ring Diameter
6.6mm
Minimum Wire Size mm²
1.5mm²
Maximum Wire Size mm²
2.5mm²
Maximum Wire Size (mm²)
2.5mm²
Minimum Wire Size (mm²)
1.5mm²
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Maximum Wire Size (AWG)
14AWG
Minimum Wire Size (AWG)
16AWG
Stud Size
4.3mm
Colour
Blue
Contact Plating
Tin
Contact Material
Copper
Thickness
0.8mm
Overall Length
19.4mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Страна на произход
Taiwan, Province Of China