Технически документи
Спецификации
Brand
RS ProSeries
E245391
Insulation
Insulated
Insulation Material
Vinyl
Inner Ring Diameter
4.3mm
Outer Ring Diameter
8mm
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
1.5mm²
Maximum Wire Size (mm²)
1.5mm²
Minimum Wire Size (mm²)
0.5mm²
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size (AWG)
16AWG
Stud Size
4.3mm
Colour
Red
Contact Plating
Tin
Contact Material
Copper
Thickness
0.75mm
Overall Length
20.8mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Страна на произход
Taiwan, Province Of China
€ 5,63
€ 0,056 Each (In a Bag of 100) (ex VAT)
100
€ 5,63
€ 0,056 Each (In a Bag of 100) (ex VAT)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
100 - 900 | € 0,056 | € 5,63 |
1000 - 1900 | € 0,052 | € 5,16 |
2000 - 4900 | € 0,047 | € 4,69 |
5000 - 9900 | € 0,043 | € 4,34 |
10000+ | € 0,039 | € 3,87 |
Технически документи
Спецификации
Brand
RS ProSeries
E245391
Insulation
Insulated
Insulation Material
Vinyl
Inner Ring Diameter
4.3mm
Outer Ring Diameter
8mm
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
1.5mm²
Maximum Wire Size (mm²)
1.5mm²
Minimum Wire Size (mm²)
0.5mm²
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size (AWG)
16AWG
Stud Size
4.3mm
Colour
Red
Contact Plating
Tin
Contact Material
Copper
Thickness
0.75mm
Overall Length
20.8mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Страна на произход
Taiwan, Province Of China