RS PRO Insulated, Red Bullet Connector, 0.5mm² to 1.5mm², 22AWG to 16AWG, 3.9mm Bullet diameter Female

Технически документи
Спецификации
Brand
RS ProInsulation
Insulated
Insulation Material
Vinyl
Overall Length
23.3mm
Gender
Female
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
1.5mm²
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Bullet Diameter
3.9mm
Colour
Red
Contact Plating
Tin
Contact Material
Brass
Страна на произход
Taiwan, Province Of China
€ 67,58
€ 0,068 Each (In a Bag of 1000) (ex VAT)
1000
€ 67,58
€ 0,068 Each (In a Bag of 1000) (ex VAT)
Информацията за складовите наличности временно не е налична.
1000
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Чувал |
---|---|---|
1000 - 4000 | € 0,068 | € 67,58 |
5000 - 9000 | € 0,065 | € 65,29 |
10000+ | € 0,062 | € 61,85 |
Технически документи
Спецификации
Brand
RS ProInsulation
Insulated
Insulation Material
Vinyl
Overall Length
23.3mm
Gender
Female
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
1.5mm²
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Bullet Diameter
3.9mm
Colour
Red
Contact Plating
Tin
Contact Material
Brass
Страна на произход
Taiwan, Province Of China