RS PRO Insulated Crimp Spade Connector, 4mm² to 6mm², 12AWG to 10AWG, M8 Stud Size Vinyl, Yellow

Технически документи
Спецификации
Brand
RS ProInsulation
Insulated
Width
14mm
Insulation Material
Vinyl
Minimum Wire Size mm²
4mm²
Maximum Wire Size mm²
6mm²
Minimum Wire Size AWG
12AWG
Maximum Wire Size AWG
10AWG
Stud Size
M8
Colour
Yellow
Contact Plating
Tin
Overall Length
30.5mm
Contact Material
Copper
Thickness
1mm
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO Insulated Spade Connectors
These insulated crimp-spade terminals are your go-to solution for effortless wire termination without the hassle of soldering. Designed to connect wires to studs, bus bars, and more, they provide unmatched strength and durability with their copper construction and tin plating. But that's not all - these connectors are also insulated with a non-conductive, corrosion-resistant nylon material for ultimate safety and longevity.
Features & Benefits
Various metric sizes available
Available in Red, Yellow and Blue
Each colour corresponds to different wire sizes
€ 24,74
€ 0,247 Each (In a Pack of 100) (ex VAT)
100
€ 24,74
€ 0,247 Each (In a Pack of 100) (ex VAT)
Информацията за складовите наличности временно не е налична.
100
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
100 - 400 | € 0,247 | € 24,74 |
500 - 2400 | € 0,21 | € 20,96 |
2500+ | € 0,186 | € 18,56 |
Технически документи
Спецификации
Brand
RS ProInsulation
Insulated
Width
14mm
Insulation Material
Vinyl
Minimum Wire Size mm²
4mm²
Maximum Wire Size mm²
6mm²
Minimum Wire Size AWG
12AWG
Maximum Wire Size AWG
10AWG
Stud Size
M8
Colour
Yellow
Contact Plating
Tin
Overall Length
30.5mm
Contact Material
Copper
Thickness
1mm
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO Insulated Spade Connectors
These insulated crimp-spade terminals are your go-to solution for effortless wire termination without the hassle of soldering. Designed to connect wires to studs, bus bars, and more, they provide unmatched strength and durability with their copper construction and tin plating. But that's not all - these connectors are also insulated with a non-conductive, corrosion-resistant nylon material for ultimate safety and longevity.
Features & Benefits
Various metric sizes available
Available in Red, Yellow and Blue
Each colour corresponds to different wire sizes