RS PRO Insulated Crimp Spade Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, 3.2mm Stud Size Vinyl, Blue

Номер на артикул на RS: 270-7483Марка: RS PRO
brand-logo
Преглед на всички в Вилкови клеми

Технически документи

Спецификации

Brand

RS Pro

Insulation

Insulated

Width

6mm

Insulation Material

Vinyl

Minimum Wire Size mm²

1.5mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Stud Size

3.2mm

Colour

Blue

Contact Plating

Tin

Overall Length

20mm

Contact Material

Copper

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Insulated Spade Connectors

These insulated crimp-spade terminals are your go-to solution for effortless wire termination without the hassle of soldering. Designed to connect wires to studs, bus bars, and more, they provide unmatched strength and durability with their copper construction and tin plating. But that's not all - these connectors are also insulated with a non-conductive, corrosion-resistant nylon material for ultimate safety and longevity.

Features & Benefits

Various metric sizes available
Available in Red, Yellow and Blue
Each colour corresponds to different wire sizes

Информацията за складовите наличности временно не е налична.

€ 54,91

€ 0,11 Each (In a Bag of 500) (ex VAT)

RS PRO Insulated Crimp Spade Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, 3.2mm Stud Size Vinyl, Blue

€ 54,91

€ 0,11 Each (In a Bag of 500) (ex VAT)

RS PRO Insulated Crimp Spade Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, 3.2mm Stud Size Vinyl, Blue
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
500 - 2000€ 0,11€ 54,91
2500 - 4500€ 0,098€ 49,13
5000+€ 0,09€ 45,08

Технически документи

Спецификации

Brand

RS Pro

Insulation

Insulated

Width

6mm

Insulation Material

Vinyl

Minimum Wire Size mm²

1.5mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Stud Size

3.2mm

Colour

Blue

Contact Plating

Tin

Overall Length

20mm

Contact Material

Copper

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Insulated Spade Connectors

These insulated crimp-spade terminals are your go-to solution for effortless wire termination without the hassle of soldering. Designed to connect wires to studs, bus bars, and more, they provide unmatched strength and durability with their copper construction and tin plating. But that's not all - these connectors are also insulated with a non-conductive, corrosion-resistant nylon material for ultimate safety and longevity.

Features & Benefits

Various metric sizes available
Available in Red, Yellow and Blue
Each colour corresponds to different wire sizes