RS PRO Insulated Crimp Spade Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, 5.3mm Stud Size Nylon, Blue

Технически документи
Спецификации
Brand
RS ProInsulation
Insulated
Width
7.9mm
Insulation Material
Nylon
Minimum Wire Size mm²
1.5mm²
Maximum Wire Size mm²
2.5mm²
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Stud Size
5.3mm
Colour
Blue
Overall Length
22mm
Contact Material
Copper
Thickness
0.8mm
Страна на произход
Taiwan, Province Of China
€ 20,39
€ 0,204 Each (In a Bag of 100) (ex VAT)
100
€ 20,39
€ 0,204 Each (In a Bag of 100) (ex VAT)
Информацията за складовите наличности временно не е налична.
100
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Чувал |
---|---|---|
100 - 900 | € 0,204 | € 20,39 |
1000 - 1900 | € 0,186 | € 18,56 |
2000 - 4900 | € 0,17 | € 16,95 |
5000 - 9900 | € 0,157 | € 15,69 |
10000+ | € 0,142 | € 14,20 |
Технически документи
Спецификации
Brand
RS ProInsulation
Insulated
Width
7.9mm
Insulation Material
Nylon
Minimum Wire Size mm²
1.5mm²
Maximum Wire Size mm²
2.5mm²
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Stud Size
5.3mm
Colour
Blue
Overall Length
22mm
Contact Material
Copper
Thickness
0.8mm
Страна на произход
Taiwan, Province Of China