RS PRO Insulated Crimp Spade Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, 4.3mm Stud Size Vinyl, Blue

Технически документи
Спецификации
Brand
RS ProInsulation
Insulated
Insulation Material
Vinyl
Width
7.2mm
Minimum Wire Size mm²
1.5mm²
Minimum Wire Size (mm²)
1.5mm²
Maximum Wire Size mm²
2.5mm²
Maximum Wire Size (mm²)
2.5mm²
Minimum Wire Size AWG
16AWG
Minimum Wire Size (AWG)
16AWG
Maximum Wire Size AWG
14AWG
Maximum Wire Size (AWG)
14AWG
Stud Size
4.3mm
Colour
Blue
Overall Length
21mm
Contact Material
Copper
Thickness
0.8mm
Страна на произход
Taiwan, Province Of China
€ 10,30
€ 0,103 Each (In a Bag of 100) (ex VAT)
100
€ 10,30
€ 0,103 Each (In a Bag of 100) (ex VAT)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
100 - 900 | € 0,103 | € 10,30 |
1000 - 1900 | € 0,093 | € 9,34 |
2000 - 4900 | € 0,085 | € 8,50 |
5000 - 9900 | € 0,079 | € 7,90 |
10000+ | € 0,072 | € 7,18 |
Технически документи
Спецификации
Brand
RS ProInsulation
Insulated
Insulation Material
Vinyl
Width
7.2mm
Minimum Wire Size mm²
1.5mm²
Minimum Wire Size (mm²)
1.5mm²
Maximum Wire Size mm²
2.5mm²
Maximum Wire Size (mm²)
2.5mm²
Minimum Wire Size AWG
16AWG
Minimum Wire Size (AWG)
16AWG
Maximum Wire Size AWG
14AWG
Maximum Wire Size (AWG)
14AWG
Stud Size
4.3mm
Colour
Blue
Overall Length
21mm
Contact Material
Copper
Thickness
0.8mm
Страна на произход
Taiwan, Province Of China