RS PRO Insulated Crimp Spade Connector, 0.5mm² to 1.5mm², 22AWG to 16AWG, M6 Stud Size Vinyl, Red

Номер на артикул на RS: 613-9463Марка: RS PRO
brand-logo
Преглед на всички в Вилкови клеми

Технически документи

Спецификации

Brand

RS Pro

Insulation

Insulated

Width

9.5mm

Insulation Material

Vinyl

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Stud Size

M6

Colour

Red

Contact Plating

Tin

Overall Length

22mm

Contact Material

Copper

Thickness

0.75mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Insulated Spade Connectors

These insulated crimp-spade terminals are your go-to solution for effortless wire termination without the hassle of soldering. Designed to connect wires to studs, bus bars, and more, they provide unmatched strength and durability with their copper construction and tin plating. But that's not all - these connectors are also insulated with a non-conductive, corrosion-resistant nylon material for ultimate safety and longevity.

Features & Benefits

Various metric sizes available
Available in Red, Yellow and Blue
Each colour corresponds to different wire sizes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Red M6 spade terminal,0.25-1.5sq.mm wire
P.O.A.Each (In a Pack of 100) (ex VAT)

€ 13,17

€ 0,132 Each (In a Pack of 100) (ex VAT)

RS PRO Insulated Crimp Spade Connector, 0.5mm² to 1.5mm², 22AWG to 16AWG, M6 Stud Size Vinyl, Red

€ 13,17

€ 0,132 Each (In a Pack of 100) (ex VAT)

RS PRO Insulated Crimp Spade Connector, 0.5mm² to 1.5mm², 22AWG to 16AWG, M6 Stud Size Vinyl, Red

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
100 - 400€ 0,132€ 13,17
500 - 2400€ 0,111€ 11,11
2500+€ 0,099€ 9,85

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Red M6 spade terminal,0.25-1.5sq.mm wire
P.O.A.Each (In a Pack of 100) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Insulation

Insulated

Width

9.5mm

Insulation Material

Vinyl

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Stud Size

M6

Colour

Red

Contact Plating

Tin

Overall Length

22mm

Contact Material

Copper

Thickness

0.75mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Insulated Spade Connectors

These insulated crimp-spade terminals are your go-to solution for effortless wire termination without the hassle of soldering. Designed to connect wires to studs, bus bars, and more, they provide unmatched strength and durability with their copper construction and tin plating. But that's not all - these connectors are also insulated with a non-conductive, corrosion-resistant nylon material for ultimate safety and longevity.

Features & Benefits

Various metric sizes available
Available in Red, Yellow and Blue
Each colour corresponds to different wire sizes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Red M6 spade terminal,0.25-1.5sq.mm wire
P.O.A.Each (In a Pack of 100) (ex VAT)