RS PRO Insulated Crimp Spade Connector, 0.5mm² to 1.5mm², 22AWG to 16AWG, 4.3mm Stud Size Vinyl, Red

Технически документи
Спецификации
Brand
RS ProInsulation
Insulated
Insulation Material
Vinyl
Width
6.4mm
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
1.5mm²
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Stud Size
4.3mm
Colour
Red
Contact Plating
Tin
Overall Length
22mm
Contact Material
Copper
Thickness
0.75mm
Страна на произход
Taiwan, Province Of China
€ 98,26
€ 0,098 Each (In a Bag of 1000) (ex VAT)
1000
€ 98,26
€ 0,098 Each (In a Bag of 1000) (ex VAT)
1000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
1000 - 4000 | € 0,098 | € 98,26 |
5000 - 9000 | € 0,086 | € 85,54 |
10000+ | € 0,072 | € 71,67 |
Технически документи
Спецификации
Brand
RS ProInsulation
Insulated
Insulation Material
Vinyl
Width
6.4mm
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
1.5mm²
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Stud Size
4.3mm
Colour
Red
Contact Plating
Tin
Overall Length
22mm
Contact Material
Copper
Thickness
0.75mm
Страна на произход
Taiwan, Province Of China