RS PRO Insulated Crimp Spade Connector, 0.2mm² to 0.5mm², 26AWG to 22AWG, M3 Stud Size Nylon, Yellow

Технически документи
Спецификации
Brand
RS ProInsulation
Insulated
Width
5mm
Insulation Material
Nylon
Minimum Wire Size mm²
0.2mm²
Maximum Wire Size mm²
0.5mm²
Minimum Wire Size AWG
26AWG
Maximum Wire Size AWG
22AWG
Stud Size
M3
Colour
Yellow
Contact Plating
Tin
Contact Material
Copper
Thickness
0.5mm
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO Insulated Spade Connectors
These insulated crimp-spade terminals are your go-to solution for effortless wire termination without the hassle of soldering. Designed to connect wires to studs, bus bars, and more, they provide unmatched strength and durability with their copper construction and tin plating. But that's not all - these connectors are also insulated with a non-conductive, corrosion-resistant nylon material for ultimate safety and longevity.
Features & Benefits
Various metric sizes available
Available in Red, Yellow and Blue
Each colour corresponds to different wire sizes
€ 65,37
€ 0,131 Each (In a Bag of 500) (ex VAT)
500
€ 65,37
€ 0,131 Each (In a Bag of 500) (ex VAT)
500
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
500 - 2000 | € 0,131 | € 65,37 |
2500 - 4500 | € 0,116 | € 58,24 |
5000+ | € 0,107 | € 53,48 |
Технически документи
Спецификации
Brand
RS ProInsulation
Insulated
Width
5mm
Insulation Material
Nylon
Minimum Wire Size mm²
0.2mm²
Maximum Wire Size mm²
0.5mm²
Minimum Wire Size AWG
26AWG
Maximum Wire Size AWG
22AWG
Stud Size
M3
Colour
Yellow
Contact Plating
Tin
Contact Material
Copper
Thickness
0.5mm
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO Insulated Spade Connectors
These insulated crimp-spade terminals are your go-to solution for effortless wire termination without the hassle of soldering. Designed to connect wires to studs, bus bars, and more, they provide unmatched strength and durability with their copper construction and tin plating. But that's not all - these connectors are also insulated with a non-conductive, corrosion-resistant nylon material for ultimate safety and longevity.
Features & Benefits
Various metric sizes available
Available in Red, Yellow and Blue
Each colour corresponds to different wire sizes