RS PRO Insulated Crimp Pin Connector, 0.5mm² to 1.5mm², 22AWG to 16AWG, 1.9mm Pin Diameter, 12mm Pin Length, Red

Технически документи
Спецификации
Brand
RS ProInsulation
Insulated
Insulation Material
Vinyl
Minimum Wire Size mm²
0.5mm²
Minimum Wire Size (mm²)
0.5mm²
Maximum Wire Size mm²
1.5mm²
Overall Length
23mm
Maximum Wire Size (mm²)
1.5mm²
Minimum Wire Size AWG
22AWG
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size AWG
16AWG
Maximum Wire Size (AWG)
16AWG
Pin Diameter
1.9mm
Pin Length
12mm
Colour
Red
Contact Material
Copper
Страна на произход
Taiwan, Province Of China
€ 7,78
€ 0,078 Each (In a Bag of 100) (ex VAT)
100
€ 7,78
€ 0,078 Each (In a Bag of 100) (ex VAT)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
100 - 900 | € 0,078 | € 7,78 |
1000 - 1900 | € 0,071 | € 7,06 |
2000 - 4900 | € 0,066 | € 6,59 |
5000 - 9900 | € 0,06 | € 5,99 |
10000+ | € 0,055 | € 5,51 |
Технически документи
Спецификации
Brand
RS ProInsulation
Insulated
Insulation Material
Vinyl
Minimum Wire Size mm²
0.5mm²
Minimum Wire Size (mm²)
0.5mm²
Maximum Wire Size mm²
1.5mm²
Overall Length
23mm
Maximum Wire Size (mm²)
1.5mm²
Minimum Wire Size AWG
22AWG
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size AWG
16AWG
Maximum Wire Size (AWG)
16AWG
Pin Diameter
1.9mm
Pin Length
12mm
Colour
Red
Contact Material
Copper
Страна на произход
Taiwan, Province Of China