Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 2.6mm Pin Diameter, 2 x 1.5mm² Wire Size, Red

Номер на артикул на RS: 178-8741Марка: RS PRODistrelec Article No.: 30418220
brand-logo
Преглед на всички в Ферулни връзки

Технически документи

Спецификации

Brand

RS Pro

Maximum Wire Size mm²

2 x 1.5mm²

Maximum Wire Size (mm²)

2 x 1.5mm²

Pin Diameter

2.6 mm, 2.3mm

Insulation Material

Nylon

Number of Entries

2

Colour

Red

Pin Length

8mm

Insulation

Insulated

Maximum Wire Size AWG

2 x 16AWG

Maximum Wire Size (AWG)

2 x 16AWG

Overall Length

15.5mm

Minimum Wire Size mm²

2 x 1.5mm²

Minimum Wire Size (mm²)

2 x 1.5mm²

Minimum Wire Size AWG

2 x 16AWG

Minimum Wire Size (AWG)

2 x 16AWG

Distrelec Product Id

30418220

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Insulated Twin Entry Bootlace Ferrules

From RS PRO a range of high-quality colour coded bootlace ferrules (also known as cord end terminals) with a twin entry for providing a clean end termination to multi-stranded wires. These reliable wire ferrules ensure that you have a positive connection when connecting wires to terminal blocks and captive terminals.

What Is a Bootlace Ferrule?
A bootlace ferrule is a metal tube or ferrule with a moulded colour coded insulating collar made from nylon. The ferrule is slipped over the end of a multi-stranded wire, crimped and then inserted into a screw or spring clamp connection.

Where is a Bootlace Ferrule Used?
When the end of a multi-stranded wire is stripped and placed directly under a screw terminal the strands of the wire will naturally fan out under the pressure of the screw. Some strands will go astray. This reduces the quality of the electrical connection and can also result in electrical shorts. When a bootlace ferrule is used, the insulated funnel with it's flared design captures all the strands. These strands are then crimped together in the ferrule tube. The crimped ferrule is then inserted into the terminal to create an electrical connection

Features and Benefits
• Insulation collar accepts two multi-stranded wires
• Excellent electrical connection
• Reduces short circuits
• DIN colour coded collar for easy ferrule size identification
• Nylon insulated collar for reduced leakage, creepage and gas intrusion
• Tin plated copper tube for excellent conductivity
• Crimped terminal can be repeatedly inserted and removed without degrading end of the wire

Applications
Bootlace ferrules are used on multi-stranded wires that are being inserted into screw terminals and terminal blocks. Applications include consumer units, circuit breakers, electrical control panels and any equipment where there is a requirement for a multi-stranded wire connection.

Questions and Answers

How to Crimp a Bootlace Ferrule
Select the correct size bootlace ferrule and strip the end of the wire. Cut the wires to the same length as terminal and twist the strands together. Slip the bootlace ferrule (insulated collar first) onto the ends of the wire until the wire strands are flush with the end of the tube. Using a ratchet crimping tool, insert the metal tube of the ferrule into the appropriate crimping section (indicated by sizes marked on the tool). Squeeze the tool handles together until the ratchet releases. A ratchet crimping tool is preferable as the handles will remain locked until a full crimp cycle is completed preventing partial crimps. The crimped wire end is now ready to be inserted into connecting terminal

Suitable Crimping Tools
For ferrules with a wire size range of 0.5 to 6 mm2 use crimping tool frame stock number 848-391 with die set 848-420
For ferrules with a wire size range of 10 to 25 mm2 use crimping tool stock number 297-2935

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 4,43

€ 0,044 Each (In a Bag of 100) (ex VAT)

RS PRO Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 2.6mm Pin Diameter, 2 x 1.5mm² Wire Size, Red

€ 4,43

€ 0,044 Each (In a Bag of 100) (ex VAT)

RS PRO Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 2.6mm Pin Diameter, 2 x 1.5mm² Wire Size, Red
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
100 - 400€ 0,044€ 4,43
500 - 2400€ 0,038€ 3,83
2500 - 4900€ 0,035€ 3,47
5000 - 9900€ 0,03€ 2,99
10000+€ 0,025€ 2,52
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Maximum Wire Size mm²

2 x 1.5mm²

Maximum Wire Size (mm²)

2 x 1.5mm²

Pin Diameter

2.6 mm, 2.3mm

Insulation Material

Nylon

Number of Entries

2

Colour

Red

Pin Length

8mm

Insulation

Insulated

Maximum Wire Size AWG

2 x 16AWG

Maximum Wire Size (AWG)

2 x 16AWG

Overall Length

15.5mm

Minimum Wire Size mm²

2 x 1.5mm²

Minimum Wire Size (mm²)

2 x 1.5mm²

Minimum Wire Size AWG

2 x 16AWG

Minimum Wire Size (AWG)

2 x 16AWG

Distrelec Product Id

30418220

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Insulated Twin Entry Bootlace Ferrules

From RS PRO a range of high-quality colour coded bootlace ferrules (also known as cord end terminals) with a twin entry for providing a clean end termination to multi-stranded wires. These reliable wire ferrules ensure that you have a positive connection when connecting wires to terminal blocks and captive terminals.

What Is a Bootlace Ferrule?
A bootlace ferrule is a metal tube or ferrule with a moulded colour coded insulating collar made from nylon. The ferrule is slipped over the end of a multi-stranded wire, crimped and then inserted into a screw or spring clamp connection.

Where is a Bootlace Ferrule Used?
When the end of a multi-stranded wire is stripped and placed directly under a screw terminal the strands of the wire will naturally fan out under the pressure of the screw. Some strands will go astray. This reduces the quality of the electrical connection and can also result in electrical shorts. When a bootlace ferrule is used, the insulated funnel with it's flared design captures all the strands. These strands are then crimped together in the ferrule tube. The crimped ferrule is then inserted into the terminal to create an electrical connection

Features and Benefits
• Insulation collar accepts two multi-stranded wires
• Excellent electrical connection
• Reduces short circuits
• DIN colour coded collar for easy ferrule size identification
• Nylon insulated collar for reduced leakage, creepage and gas intrusion
• Tin plated copper tube for excellent conductivity
• Crimped terminal can be repeatedly inserted and removed without degrading end of the wire

Applications
Bootlace ferrules are used on multi-stranded wires that are being inserted into screw terminals and terminal blocks. Applications include consumer units, circuit breakers, electrical control panels and any equipment where there is a requirement for a multi-stranded wire connection.

Questions and Answers

How to Crimp a Bootlace Ferrule
Select the correct size bootlace ferrule and strip the end of the wire. Cut the wires to the same length as terminal and twist the strands together. Slip the bootlace ferrule (insulated collar first) onto the ends of the wire until the wire strands are flush with the end of the tube. Using a ratchet crimping tool, insert the metal tube of the ferrule into the appropriate crimping section (indicated by sizes marked on the tool). Squeeze the tool handles together until the ratchet releases. A ratchet crimping tool is preferable as the handles will remain locked until a full crimp cycle is completed preventing partial crimps. The crimped wire end is now ready to be inserted into connecting terminal

Suitable Crimping Tools
For ferrules with a wire size range of 0.5 to 6 mm2 use crimping tool frame stock number 848-391 with die set 848-420
For ferrules with a wire size range of 10 to 25 mm2 use crimping tool stock number 297-2935

Може да се интересувате от