RS PRO Insulated Crimp Bootlace Ferrule, 6mm Pin Length, 1.4mm Pin Diameter, 1mm² Wire Size, Red

Технически документи
Спецификации
Brand
RS ProMaximum Wire Size mm²
1mm²
Pin Diameter
1.4 mm, 1.7mm
Insulation Material
Nylon
Number of Entries
1
Colour
Red
Pin Length
6mm
Insulation
Insulated
Maximum Wire Size AWG
18AWG
Overall Length
12.3mm
Minimum Wire Size mm²
1mm²
Minimum Wire Size AWG
18AWG
Страна на произход
Taiwan, Province Of China
€ 2,63
€ 0,026 Each (In a Bag of 100) (ex VAT)
100
€ 2,63
€ 0,026 Each (In a Bag of 100) (ex VAT)
Информацията за складовите наличности временно не е налична.
100
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Чувал |
---|---|---|
100 - 400 | € 0,026 | € 2,63 |
500 - 2400 | € 0,023 | € 2,29 |
2500 - 4900 | € 0,019 | € 1,95 |
5000 - 9900 | € 0,017 | € 1,72 |
10000+ | € 0,015 | € 1,49 |
Технически документи
Спецификации
Brand
RS ProMaximum Wire Size mm²
1mm²
Pin Diameter
1.4 mm, 1.7mm
Insulation Material
Nylon
Number of Entries
1
Colour
Red
Pin Length
6mm
Insulation
Insulated
Maximum Wire Size AWG
18AWG
Overall Length
12.3mm
Minimum Wire Size mm²
1mm²
Minimum Wire Size AWG
18AWG
Страна на произход
Taiwan, Province Of China