RS PRO Insulated Crimp Bootlace Ferrule, 12mm Pin Length, 1.7mm Pin Diameter, 1.5mm² Wire Size, Black

Технически документи
Спецификации
Brand
RS ProMaximum Wire Size mm²
1.5mm²
Maximum Wire Size (mm²)
1.5mm²
Pin Diameter
1.7 mm, 2.0mm
Insulation Material
Nylon
Number of Entries
1
Colour
Black
Pin Length
12mm
Insulation
Insulated
Maximum Wire Size AWG
16AWG
Maximum Wire Size (AWG)
16AWG
Overall Length
18.3mm
Minimum Wire Size mm²
1.5mm²
Minimum Wire Size (mm²)
1.5mm²
Minimum Wire Size AWG
16AWG
Minimum Wire Size (AWG)
16AWG
Страна на произход
Taiwan, Province Of China
€ 3,75
€ 0,038 Each (In a Bag of 100) (ex VAT)
100
€ 3,75
€ 0,038 Each (In a Bag of 100) (ex VAT)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
100 - 400 | € 0,038 | € 3,76 |
500 - 2400 | € 0,033 | € 3,28 |
2500 - 4900 | € 0,028 | € 2,82 |
5000 - 9900 | € 0,025 | € 2,46 |
10000+ | € 0,021 | € 2,11 |
Технически документи
Спецификации
Brand
RS ProMaximum Wire Size mm²
1.5mm²
Maximum Wire Size (mm²)
1.5mm²
Pin Diameter
1.7 mm, 2.0mm
Insulation Material
Nylon
Number of Entries
1
Colour
Black
Pin Length
12mm
Insulation
Insulated
Maximum Wire Size AWG
16AWG
Maximum Wire Size (AWG)
16AWG
Overall Length
18.3mm
Minimum Wire Size mm²
1.5mm²
Minimum Wire Size (mm²)
1.5mm²
Minimum Wire Size AWG
16AWG
Minimum Wire Size (AWG)
16AWG
Страна на произход
Taiwan, Province Of China