RS PRO Insulated Crimp Bootlace Ferrule, 12mm Pin Length, 1.4mm Pin Diameter, 1mm² Wire Size, Red

Номер на артикул на RS: 178-7305Марка: RS PRO
brand-logo
Преглед на всички в Ферулни връзки

Технически документи

Спецификации

Brand

RS Pro

Maximum Wire Size mm²

1mm²

Maximum Wire Size (mm²)

1mm²

Pin Diameter

1.4 mm, 1.7mm

Insulation Material

Nylon

Number of Entries

1

Colour

Red

Pin Length

12mm

Insulation

Insulated

Maximum Wire Size AWG

18AWG

Maximum Wire Size (AWG)

18AWG

Overall Length

18.3mm

Minimum Wire Size mm²

1mm²

Minimum Wire Size (mm²)

1mm²

Minimum Wire Size AWG

18AWG

Minimum Wire Size (AWG)

18AWG

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Insulated Crimp Bootlace Ferrules

Say goodbye to insecure connections with RS PRO Bootlace Ferrules. These pin crimp terminals are a game-changer for anyone in need of quick and secure electrical terminations. With their air-tight crimp connection, you can rest easy knowing that oxygen and moisture won't stand a chance against your connections, preventing corrosion and ensuring long-lasting performance.
Made with tin-plated copper contacts, these ferrules guarantee a reliable electrical connection that you can trust. The insulation provides an additional layer of protection, shielding your connections from both chemical and mechanical damage. Plus, with the option to colour-code your wiring, organising and identifying your connections has never been easier. Don't settle for subpar terminations – upgrade to the RS PRO Bootlace Ferrules and experience the peace of mind that comes with superior quality and performance.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 3,27

€ 0,033 Each (In a Bag of 100) (ex VAT)

RS PRO Insulated Crimp Bootlace Ferrule, 12mm Pin Length, 1.4mm Pin Diameter, 1mm² Wire Size, Red

€ 3,27

€ 0,033 Each (In a Bag of 100) (ex VAT)

RS PRO Insulated Crimp Bootlace Ferrule, 12mm Pin Length, 1.4mm Pin Diameter, 1mm² Wire Size, Red
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
100 - 400€ 0,033€ 3,27
500 - 2400€ 0,028€ 2,80
2500 - 4900€ 0,025€ 2,45
5000 - 9900€ 0,022€ 2,22
10000+€ 0,019€ 1,87
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Maximum Wire Size mm²

1mm²

Maximum Wire Size (mm²)

1mm²

Pin Diameter

1.4 mm, 1.7mm

Insulation Material

Nylon

Number of Entries

1

Colour

Red

Pin Length

12mm

Insulation

Insulated

Maximum Wire Size AWG

18AWG

Maximum Wire Size (AWG)

18AWG

Overall Length

18.3mm

Minimum Wire Size mm²

1mm²

Minimum Wire Size (mm²)

1mm²

Minimum Wire Size AWG

18AWG

Minimum Wire Size (AWG)

18AWG

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Insulated Crimp Bootlace Ferrules

Say goodbye to insecure connections with RS PRO Bootlace Ferrules. These pin crimp terminals are a game-changer for anyone in need of quick and secure electrical terminations. With their air-tight crimp connection, you can rest easy knowing that oxygen and moisture won't stand a chance against your connections, preventing corrosion and ensuring long-lasting performance.
Made with tin-plated copper contacts, these ferrules guarantee a reliable electrical connection that you can trust. The insulation provides an additional layer of protection, shielding your connections from both chemical and mechanical damage. Plus, with the option to colour-code your wiring, organising and identifying your connections has never been easier. Don't settle for subpar terminations – upgrade to the RS PRO Bootlace Ferrules and experience the peace of mind that comes with superior quality and performance.

Може да се интересувате от