RS PRO Insulated Crimp Blade Terminal 26mm Blade Length, 1.5mm² to 2.5mm², 16AWG to 14AWG, Blue

Технически документи
Спецификации
Brand
RS ProInsulation
Insulated
Insulation Material
PC
Minimum Wire Size mm²
1.5mm²
Maximum Wire Size mm²
2.5mm²
Minimum Wire Size AWG
16AWG
Overall Length
26mm
Maximum Wire Size AWG
14AWG
Inner Diameter
2.3mm
Blade Length
26mm
Hooked
No
Colour
Blue
Contact Plating
Tin
Contact Material
Copper
Страна на произход
Taiwan, Province Of China
€ 14,01
€ 0,14 Each (In a Bag of 100) (ex VAT)
100
€ 14,01
€ 0,14 Each (In a Bag of 100) (ex VAT)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProInsulation
Insulated
Insulation Material
PC
Minimum Wire Size mm²
1.5mm²
Maximum Wire Size mm²
2.5mm²
Minimum Wire Size AWG
16AWG
Overall Length
26mm
Maximum Wire Size AWG
14AWG
Inner Diameter
2.3mm
Blade Length
26mm
Hooked
No
Colour
Blue
Contact Plating
Tin
Contact Material
Copper
Страна на произход
Taiwan, Province Of China