RS PRO Insulated Crimp Blade Terminal 18mm Blade Length, 1.5mm² to 2.5mm², 16AWG to 14AWG, Blue

Номер на артикул на RS: 613-9750Марка: RS PRO
brand-logo
Преглед на всички в Блейд терминали

Технически документи

Спецификации

Brand

RS Pro

Gender

Male

Insulation

Insulated

Insulation Material

Vinyl

Shrouded/Unshrouded

Unshrouded

Minimum Wire Size mm²

1.5mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Overall Length

28.8mm

Inner Diameter

4.5mm

Blade Length

18mm

Blade Width

2.2mm

Blade Thickness

0.8mm

Hooked

No

Colour

Blue

Contact Plating

Tin

Contact Material

Copper

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Insulated Crimp Blade Terminals

Terminate your stranded single-wire electrical connections without the need for solder with this crimp terminal blade from the RS PRO range. It has a tight-fitting design that keeps the metal interior from corroding, making it a long-lasting choice.
The crimp blade is made of tin-plated copper for a strong, reliable electrical connection. The blade is insulated with flared vinyl to prevent damage to the connection. For ease of identification, the insulation is colour-coded in blue. Thanks to their versatility and ease of use, electricians routinely use crimp terminal blades like this one.

Features & Benefits

Red 0.5 - 1.5 mm²
Blue 1.5 - 2.5 mm²
Yellow 2.5 - 6.5 mm²

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 22,34

€ 0,223 Each (In a Pack of 100) (ex VAT)

RS PRO Insulated Crimp Blade Terminal 18mm Blade Length, 1.5mm² to 2.5mm², 16AWG to 14AWG, Blue

€ 22,34

€ 0,223 Each (In a Pack of 100) (ex VAT)

RS PRO Insulated Crimp Blade Terminal 18mm Blade Length, 1.5mm² to 2.5mm², 16AWG to 14AWG, Blue

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
100 - 400€ 0,223€ 22,34
500 - 2400€ 0,189€ 18,90
2500+€ 0,167€ 16,72

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Gender

Male

Insulation

Insulated

Insulation Material

Vinyl

Shrouded/Unshrouded

Unshrouded

Minimum Wire Size mm²

1.5mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Overall Length

28.8mm

Inner Diameter

4.5mm

Blade Length

18mm

Blade Width

2.2mm

Blade Thickness

0.8mm

Hooked

No

Colour

Blue

Contact Plating

Tin

Contact Material

Copper

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Insulated Crimp Blade Terminals

Terminate your stranded single-wire electrical connections without the need for solder with this crimp terminal blade from the RS PRO range. It has a tight-fitting design that keeps the metal interior from corroding, making it a long-lasting choice.
The crimp blade is made of tin-plated copper for a strong, reliable electrical connection. The blade is insulated with flared vinyl to prevent damage to the connection. For ease of identification, the insulation is colour-coded in blue. Thanks to their versatility and ease of use, electricians routinely use crimp terminal blades like this one.

Features & Benefits

Red 0.5 - 1.5 mm²
Blue 1.5 - 2.5 mm²
Yellow 2.5 - 6.5 mm²

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от