RS PRO Insulated Crimp Blade Terminal 18mm Blade Length, 1.5mm² to 2.5mm², 16AWG to 14AWG, Blue

Номер на артикул на RS: 267-4502Марка: RS PRO
brand-logo
Преглед на всички в Блейд терминали

Технически документи

Спецификации

Brand

RS Pro

Gender

Male

Insulation

Insulated

Insulation Material

Nylon

Shrouded/Unshrouded

Unshrouded

Minimum Wire Size mm²

1.5mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Overall Length

28.8mm

Inner Diameter

5.2mm

Blade Length

18mm

Blade Width

2.2mm

Blade Thickness

0.8mm

Hooked

No

Colour

Blue

Contact Plating

Tin

Contact Material

Copper

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Insulated Double Crimp Blade Terminals

RS PRO range of insulated double crimp hook blade terminals made from brass with a copper-sleeved barrel. These connectors have nylon insulation with a sturdy design, for optimum convenience. Being available in various colours, there is a suitable version for your application. All models are highly reliable and of excellent quality.
For ease of assembly, these terminals can be fitted to the connection end without soldering and come preinstalled with vinyl that protects the wire from vibrations. This results in a strong and robust connection joint.

Features & Benefits

Red 0.5 - 1.5 mm²
Blue 1 - 2.6 mm²
Yellow 2.5 - 6.5 mm²

Approvals

UL Listed; UL Listed for Canada

Може да се интересувате от

€ 20,89

€ 0,209 Each (In a Pack of 100) (ex VAT)

RS PRO Insulated Crimp Blade Terminal 18mm Blade Length, 1.5mm² to 2.5mm², 16AWG to 14AWG, Blue

€ 20,89

€ 0,209 Each (In a Pack of 100) (ex VAT)

RS PRO Insulated Crimp Blade Terminal 18mm Blade Length, 1.5mm² to 2.5mm², 16AWG to 14AWG, Blue

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
100 - 400€ 0,209€ 20,89
500 - 2400€ 0,178€ 17,77
2500 - 4900€ 0,157€ 15,70
5000 - 9900€ 0,136€ 13,62
10000+€ 0,115€ 11,54
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Gender

Male

Insulation

Insulated

Insulation Material

Nylon

Shrouded/Unshrouded

Unshrouded

Minimum Wire Size mm²

1.5mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Overall Length

28.8mm

Inner Diameter

5.2mm

Blade Length

18mm

Blade Width

2.2mm

Blade Thickness

0.8mm

Hooked

No

Colour

Blue

Contact Plating

Tin

Contact Material

Copper

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Insulated Double Crimp Blade Terminals

RS PRO range of insulated double crimp hook blade terminals made from brass with a copper-sleeved barrel. These connectors have nylon insulation with a sturdy design, for optimum convenience. Being available in various colours, there is a suitable version for your application. All models are highly reliable and of excellent quality.
For ease of assembly, these terminals can be fitted to the connection end without soldering and come preinstalled with vinyl that protects the wire from vibrations. This results in a strong and robust connection joint.

Features & Benefits

Red 0.5 - 1.5 mm²
Blue 1 - 2.6 mm²
Yellow 2.5 - 6.5 mm²

Approvals

UL Listed; UL Listed for Canada

Може да се интересувате от