Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Insulated Crimp Blade Terminal 18mm Blade Length, 0.5mm² to 1.5mm², 22AWG to 16AWG, Red

Номер на артикул на RS: 178-7250Марка: RS PRO
brand-logo
Преглед на всички в Блейд терминали

Технически документи

Спецификации

Brand

RS Pro

Insulation

Insulated

Insulation Material

Vinyl

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Overall Length

29mm

Inner Diameter

1.7mm

Blade Length

18mm

Blade Width

2.2mm

Blade Thickness

0.75mm

Hooked

No

Colour

Red

Contact Material

Copper

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 5,99

€ 0,06 Each (In a Bag of 100) (ex VAT)

RS PRO Insulated Crimp Blade Terminal 18mm Blade Length, 0.5mm² to 1.5mm², 22AWG to 16AWG, Red

€ 5,99

€ 0,06 Each (In a Bag of 100) (ex VAT)

RS PRO Insulated Crimp Blade Terminal 18mm Blade Length, 0.5mm² to 1.5mm², 22AWG to 16AWG, Red
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
100 - 900€ 0,06€ 5,99
1000 - 1900€ 0,055€ 5,51
2000 - 4900€ 0,05€ 5,03
5000 - 9900€ 0,047€ 4,67
10000+€ 0,042€ 4,19

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Insulation

Insulated

Insulation Material

Vinyl

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Overall Length

29mm

Inner Diameter

1.7mm

Blade Length

18mm

Blade Width

2.2mm

Blade Thickness

0.75mm

Hooked

No

Colour

Red

Contact Material

Copper

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от