RS PRO Insulated Crimp Blade Terminal 13mm Blade Length, 0.5mm² to 1.5mm², 22AWG to 16AWG, Red

Технически документи
Спецификации
Brand
RS ProGender
Male
Insulation
Insulated
Insulation Material
Vinyl
Minimum Wire Size mm²
0.5mm²
Shrouded/Unshrouded
Unshrouded
Maximum Wire Size mm²
1.5mm²
Minimum Wire Size AWG
22AWG
Overall Length
23.8mm
Maximum Wire Size AWG
16AWG
Inner Diameter
4mm
Blade Length
13mm
Blade Width
3mm
Blade Thickness
0.75mm
Hooked
No
Colour
Red
Contact Plating
Tin
Contact Material
Copper
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO Insulated Crimp Blade Terminals
Terminate your stranded single-wire electrical connections without the need for solder with this crimp terminal blade from the RS PRO range. It has a tight-fitting design that keeps the metal interior from corroding, making it a long-lasting choice.
The crimp blade is made of tin-plated copper for a strong, reliable electrical connection. The blade is insulated with flared vinyl to prevent damage to the connection. For ease of identification, the insulation is colour-coded in blue. Thanks to their versatility and ease of use, electricians routinely use crimp terminal blades like this one.
Features & Benefits
Red 0.5 - 1.5 mm²
Blue 1.5 - 2.5 mm²
Yellow 2.5 - 6.5 mm²
€ 63,36
€ 0,127 Each (In a Bag of 500) (ex VAT)
500
€ 63,36
€ 0,127 Each (In a Bag of 500) (ex VAT)
500
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
500 - 4500 | € 0,127 | € 63,36 |
5000 - 9500 | € 0,116 | € 58,08 |
10000+ | € 0,108 | € 53,97 |
Технически документи
Спецификации
Brand
RS ProGender
Male
Insulation
Insulated
Insulation Material
Vinyl
Minimum Wire Size mm²
0.5mm²
Shrouded/Unshrouded
Unshrouded
Maximum Wire Size mm²
1.5mm²
Minimum Wire Size AWG
22AWG
Overall Length
23.8mm
Maximum Wire Size AWG
16AWG
Inner Diameter
4mm
Blade Length
13mm
Blade Width
3mm
Blade Thickness
0.75mm
Hooked
No
Colour
Red
Contact Plating
Tin
Contact Material
Copper
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO Insulated Crimp Blade Terminals
Terminate your stranded single-wire electrical connections without the need for solder with this crimp terminal blade from the RS PRO range. It has a tight-fitting design that keeps the metal interior from corroding, making it a long-lasting choice.
The crimp blade is made of tin-plated copper for a strong, reliable electrical connection. The blade is insulated with flared vinyl to prevent damage to the connection. For ease of identification, the insulation is colour-coded in blue. Thanks to their versatility and ease of use, electricians routinely use crimp terminal blades like this one.
Features & Benefits
Red 0.5 - 1.5 mm²
Blue 1.5 - 2.5 mm²
Yellow 2.5 - 6.5 mm²