RS PRO Insulated Crimp Blade Terminal 10mm Blade Length, 0.5mm² to 1.5mm², 22AWG to 16AWG, Red

Технически документи
Спецификации
Brand
RS ProGender
Male
Insulation
Insulated
Insulation Material
Vinyl
Shrouded/Unshrouded
Unshrouded
Minimum Wire Size mm²
0.5mm²
Minimum Wire Size (mm²)
0.5mm²
Maximum Wire Size mm²
1.5mm²
Maximum Wire Size (mm²)
1.5mm²
Minimum Wire Size AWG
22AWG
Minimum Wire Size (AWG)
22AWG
Overall Length
19.8mm
Maximum Wire Size AWG
16AWG
Maximum Wire Size (AWG)
16AWG
Inner Diameter
1.7mm
Blade Length
10mm
Blade Width
2.3mm
Blade Thickness
0.75mm
Hooked
No
Colour
Red
Contact Material
Copper
Страна на произход
Taiwan, Province Of China
€ 21,39
€ 0,043 Each (In a Bag of 500) (ex VAT)
500
€ 21,39
€ 0,043 Each (In a Bag of 500) (ex VAT)
500
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
500 - 4500 | € 0,043 | € 21,39 |
5000 - 9500 | € 0,039 | € 19,61 |
10000+ | € 0,036 | € 17,83 |
Технически документи
Спецификации
Brand
RS ProGender
Male
Insulation
Insulated
Insulation Material
Vinyl
Shrouded/Unshrouded
Unshrouded
Minimum Wire Size mm²
0.5mm²
Minimum Wire Size (mm²)
0.5mm²
Maximum Wire Size mm²
1.5mm²
Maximum Wire Size (mm²)
1.5mm²
Minimum Wire Size AWG
22AWG
Minimum Wire Size (AWG)
22AWG
Overall Length
19.8mm
Maximum Wire Size AWG
16AWG
Maximum Wire Size (AWG)
16AWG
Inner Diameter
1.7mm
Blade Length
10mm
Blade Width
2.3mm
Blade Thickness
0.75mm
Hooked
No
Colour
Red
Contact Material
Copper
Страна на произход
Taiwan, Province Of China