RS PRO Insulated Crimp Blade Terminal 10mm Blade Length, 2.5mm² to 6mm², 12AWG to 10AWG, Yellow

Технически документи
Спецификации
Brand
RS ProGender
Male
Insulation
Insulated
Insulation Material
Vinyl
Shrouded/Unshrouded
Unshrouded
Minimum Wire Size mm²
2.5mm²
Maximum Wire Size mm²
6mm²
Minimum Wire Size AWG
12AWG
Maximum Wire Size AWG
10AWG
Overall Length
23.5mm
Inner Diameter
6.6mm
Blade Length
10mm
Blade Width
3mm
Blade Thickness
1mm
Hooked
No
Colour
Yellow
Contact Plating
Tin
Contact Material
Copper
Страна на произход
Taiwan, Province Of China

€ 35,89
€ 0,359 Each (In a Pack of 100) (ex VAT)
100
€ 35,89
€ 0,359 Each (In a Pack of 100) (ex VAT)
Информацията за складовите наличности временно не е налична.
100
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
100 - 900 | € 0,359 | € 35,89 |
1000 - 2400 | € 0,323 | € 32,32 |
2500 - 4900 | € 0,294 | € 29,43 |
5000 - 9900 | € 0,269 | € 26,89 |
10000+ | € 0,252 | € 25,16 |

Технически документи
Спецификации
Brand
RS ProGender
Male
Insulation
Insulated
Insulation Material
Vinyl
Shrouded/Unshrouded
Unshrouded
Minimum Wire Size mm²
2.5mm²
Maximum Wire Size mm²
6mm²
Minimum Wire Size AWG
12AWG
Maximum Wire Size AWG
10AWG
Overall Length
23.5mm
Inner Diameter
6.6mm
Blade Length
10mm
Blade Width
3mm
Blade Thickness
1mm
Hooked
No
Colour
Yellow
Contact Plating
Tin
Contact Material
Copper
Страна на произход
Taiwan, Province Of China
