RS PRO Insulated, Blue Crimp Bullet Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, 5mm Bullet diameter Male

Технически документи
Спецификации
Brand
RS ProInsulation
Insulated
Insulation Material
Vinyl
Overall Length
21.2mm
Gender
Male
Minimum Wire Size mm²
1.5mm²
Maximum Wire Size mm²
2.5mm²
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Bullet Diameter
5mm
Colour
Blue
Contact Plating
Tin
Contact Material
Brass
Страна на произход
Taiwan, Province Of China
€ 24,05
€ 0,048 Each (In a Bag of 500) (ex VAT)
500
€ 24,05
€ 0,048 Each (In a Bag of 500) (ex VAT)
Информацията за складовите наличности временно не е налична.
500
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProInsulation
Insulated
Insulation Material
Vinyl
Overall Length
21.2mm
Gender
Male
Minimum Wire Size mm²
1.5mm²
Maximum Wire Size mm²
2.5mm²
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Bullet Diameter
5mm
Colour
Blue
Contact Plating
Tin
Contact Material
Brass
Страна на произход
Taiwan, Province Of China