RS PRO Inspection Mirror Probe, 50mm mirror dia. , Adjustable , Telescopic

Технически документи
Спецификации
Детайли за продукта
RS Pro Magnetic Pick Up Inspection Mirror
RS Pro Magnetic Pick Up inspection mirror, fully chromed telescopic shaft and articulated mirror mount. The mirror can be set in any position for fast accurate inspection and to retrieve dropped metal objects.
Features and Benefits
Mirror diameter 50 mm
Fully extended length: 500 mm
Fully folded length: 170 mm
Handle: Chrome plated 8.5 mm dia.
Magnetic Pickup has fully chromed telescopic shaft and articulated magnet mount
Fully extended length: 500 mm
Fully folded length: 170 mm
Handle: Chrome plated 8.5 mm dia.
€ 10,51
€ 10,51 Всеки (ex VAT)
1
€ 10,51
€ 10,51 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Детайли за продукта
RS Pro Magnetic Pick Up Inspection Mirror
RS Pro Magnetic Pick Up inspection mirror, fully chromed telescopic shaft and articulated mirror mount. The mirror can be set in any position for fast accurate inspection and to retrieve dropped metal objects.
Features and Benefits
Mirror diameter 50 mm
Fully extended length: 500 mm
Fully folded length: 170 mm
Handle: Chrome plated 8.5 mm dia.
Magnetic Pickup has fully chromed telescopic shaft and articulated magnet mount
Fully extended length: 500 mm
Fully folded length: 170 mm
Handle: Chrome plated 8.5 mm dia.