Технически документи
Спецификации
Brand
RS ProDiameter
14 mm, 23 mm, 30mm
Flexible
Yes
Illuminated
Yes
Magnifier Probe
Yes
Distrelec Product Id
30414381
Страна на произход
China
Детайли за продукта
Illuminated
An LED lamp consisting of a 350mm flexible, semi-rigid chrome-plated shank with threaded boss which retains any 1 of the 3 mirrors provided (14, 23 & 30mm dia. concave magnifying), all set on 25mm arm.
Designed for viewing inaccessible and poorly lit areas
Powered by AA battery (not supplied)
€ 39,48
€ 39,48 Всеки (ex VAT)
1
€ 39,48
€ 39,48 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProDiameter
14 mm, 23 mm, 30mm
Flexible
Yes
Illuminated
Yes
Magnifier Probe
Yes
Distrelec Product Id
30414381
Страна на произход
China
Детайли за продукта
Illuminated
An LED lamp consisting of a 350mm flexible, semi-rigid chrome-plated shank with threaded boss which retains any 1 of the 3 mirrors provided (14, 23 & 30mm dia. concave magnifying), all set on 25mm arm.
Designed for viewing inaccessible and poorly lit areas
Powered by AA battery (not supplied)