RS PRO Inline Mounting Hydraulic Flow Control Valve, NPT 1/4, 700bar, 40L/min

Номер на артикул на RS: 297-5928Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Connection Port Thread

NPT 1/4

Maximum Flow Rate

40L/min

Thread Size

1/4in

Maximum Operating Pressure

700bar

Manufacturer Series

F

Body Material

Carbon Steel

Seal Material

PTFE

Thread Standard

NPT

Maximum Operating Temperature

+240°C

Minimum Operating Temperature

-20°C

Mounting Type

Inline

Страна на произход

United Kingdom

Детайли за продукта

Isolator Needle Valves

These high pressure isolator needle valves, available in BSP and NPT thread forms, are designed to shut off and control the flow in both directions.

PTFE seals

Flow Control Valves

Single acting and double acting in-line flow control valves. Single acting valves allow flow control in one direction and free flow in the opposite direction. Double acting valves allow flow control in both directions.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 73,30

€ 73,30 Всеки (ex VAT)

RS PRO Inline Mounting Hydraulic Flow Control Valve, NPT 1/4, 700bar, 40L/min

€ 73,30

€ 73,30 Всеки (ex VAT)

RS PRO Inline Mounting Hydraulic Flow Control Valve, NPT 1/4, 700bar, 40L/min
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Connection Port Thread

NPT 1/4

Maximum Flow Rate

40L/min

Thread Size

1/4in

Maximum Operating Pressure

700bar

Manufacturer Series

F

Body Material

Carbon Steel

Seal Material

PTFE

Thread Standard

NPT

Maximum Operating Temperature

+240°C

Minimum Operating Temperature

-20°C

Mounting Type

Inline

Страна на произход

United Kingdom

Детайли за продукта

Isolator Needle Valves

These high pressure isolator needle valves, available in BSP and NPT thread forms, are designed to shut off and control the flow in both directions.

PTFE seals

Flow Control Valves

Single acting and double acting in-line flow control valves. Single acting valves allow flow control in one direction and free flow in the opposite direction. Double acting valves allow flow control in both directions.

Може да се интересувате от