RS PRO Inline Mounting Hydraulic Flow Control Valve, G 3/8, 400bar, 60L/min

Технически документи
Спецификации
Brand
RS ProConnection Port Thread
G 3/8
Maximum Flow Rate
60L/min
Thread Size
3/8in
Maximum Operating Pressure
400bar
Manufacturer Series
FT257
Body Material
Carbon Steel
Seal Material
Nitrile Rubber
Thread Standard
G
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-20°C
Mounting Type
Inline
Страна на произход
Italy
Детайли за продукта
Double Acting Needle Valves
Allows flow in both directions.
Needle adjustment for full shut off or accurate control for a wide range of flow rates
A graduated adjustable scale below the handle to indicate valve position
Locking screw prevents movement accidental or due to vibration
Nitrile rubber seals
Flow Control Valves
Single acting and double acting in-line flow control valves. Single acting valves allow flow control in one direction and free flow in the opposite direction. Double acting valves allow flow control in both directions.
€ 97,27
€ 97,27 Всеки (ex VAT)
1
€ 97,27
€ 97,27 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProConnection Port Thread
G 3/8
Maximum Flow Rate
60L/min
Thread Size
3/8in
Maximum Operating Pressure
400bar
Manufacturer Series
FT257
Body Material
Carbon Steel
Seal Material
Nitrile Rubber
Thread Standard
G
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-20°C
Mounting Type
Inline
Страна на произход
Italy
Детайли за продукта
Double Acting Needle Valves
Allows flow in both directions.
Needle adjustment for full shut off or accurate control for a wide range of flow rates
A graduated adjustable scale below the handle to indicate valve position
Locking screw prevents movement accidental or due to vibration
Nitrile rubber seals
Flow Control Valves
Single acting and double acting in-line flow control valves. Single acting valves allow flow control in one direction and free flow in the opposite direction. Double acting valves allow flow control in both directions.