Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Inline Mounting Hydraulic Flow Control Valve, G 3/8, 350bar, 30L/min

Номер на артикул на RS: 363-5924Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Connection Port Thread

G 3/8

Maximum Flow Rate

30L/min

Thread Size

3/8in

Maximum Operating Pressure

350bar

Manufacturer Series

VBRF

Body Material

Carbon Steel

Seal Material

Nitrile Rubber

Thread Standard

G

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-15°C

Mounting Type

Inline

Страна на произход

Italy

Детайли за продукта

Throttle Flow Regulator

Double acting, controls flow in both directions
Flow regulated by turning the external valve sleeve
Anti-tamper locking ring
Nitrile rubber seals

Flow Control Valves

Single acting and double acting in-line flow control valves. Single acting valves allow flow control in one direction and free flow in the opposite direction. Double acting valves allow flow control in both directions.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 38,04

€ 38,04 Всеки (ex VAT)

RS PRO Inline Mounting Hydraulic Flow Control Valve, G 3/8, 350bar, 30L/min

€ 38,04

€ 38,04 Всеки (ex VAT)

RS PRO Inline Mounting Hydraulic Flow Control Valve, G 3/8, 350bar, 30L/min
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Connection Port Thread

G 3/8

Maximum Flow Rate

30L/min

Thread Size

3/8in

Maximum Operating Pressure

350bar

Manufacturer Series

VBRF

Body Material

Carbon Steel

Seal Material

Nitrile Rubber

Thread Standard

G

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-15°C

Mounting Type

Inline

Страна на произход

Italy

Детайли за продукта

Throttle Flow Regulator

Double acting, controls flow in both directions
Flow regulated by turning the external valve sleeve
Anti-tamper locking ring
Nitrile rubber seals

Flow Control Valves

Single acting and double acting in-line flow control valves. Single acting valves allow flow control in one direction and free flow in the opposite direction. Double acting valves allow flow control in both directions.

Може да се интересувате от