RS PRO Inline Mounting Hydraulic Flow Control Valve, G 3/8, 25L/min

Технически документи
Спецификации
Brand
RS ProConnection Port Thread
G 3/8
Maximum Flow Rate
25L/min
Thread Size
3/8in
Body Material
Steel
Seal Material
Nitrile Rubber
Thread Standard
G
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-20°C
Mounting Type
Inline
Страна на произход
Italy
Детайли за продукта
RS PRO Pressure Compensated Needle Valve
Needle adjustment for full shut-off or accurate control for a wide range of flow rates
Very low hysteresis
A graduated adjustable scale below the handle to indicate valve position
Locking screw prevents movement due to vibration
Nitrile rubber seals
Temp. range -20 to +100°C
Flow Control Valves
Single acting and double acting in-line flow control valves. Single acting valves allow flow control in one direction and free flow in the opposite direction. Double acting valves allow flow control in both directions.
€ 277,12
€ 277,12 Всеки (ex VAT)
1
€ 277,12
€ 277,12 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProConnection Port Thread
G 3/8
Maximum Flow Rate
25L/min
Thread Size
3/8in
Body Material
Steel
Seal Material
Nitrile Rubber
Thread Standard
G
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-20°C
Mounting Type
Inline
Страна на произход
Italy
Детайли за продукта
RS PRO Pressure Compensated Needle Valve
Needle adjustment for full shut-off or accurate control for a wide range of flow rates
Very low hysteresis
A graduated adjustable scale below the handle to indicate valve position
Locking screw prevents movement due to vibration
Nitrile rubber seals
Temp. range -20 to +100°C
Flow Control Valves
Single acting and double acting in-line flow control valves. Single acting valves allow flow control in one direction and free flow in the opposite direction. Double acting valves allow flow control in both directions.