RS PRO Inline Mounting Hydraulic Flow Control Valve, G 1/4, 350bar, 50L/min

Номер на артикул на RS: 243-5571Марка: RS PRODistrelec Article No.: 30404595
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Connection Port Thread

G 1/4

Maximum Flow Rate

50L/min

Thread Size

1/4in

Maximum Operating Pressure

350bar

Manufacturer Series

NDRV

Body Material

Steel

Seal Material

Nitrile Rubber

Thread Standard

G

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-10°C

Mounting Type

Inline

Страна на произход

Germany

Детайли за продукта

High Pressure Flow Control

High pressure flow control valves for general purpose use in a hydraulic system.

Single Acting
Easy to read colour flow graduation scale and a locking screw to stabilise flow
Nitrile rubber seals
Temp. range -10 to +100°C
0.5 bar cracking pressure

Flow Control Valves

Single acting and double acting in-line flow control valves. Single acting valves allow flow control in one direction and free flow in the opposite direction. Double acting valves allow flow control in both directions.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 42,52

€ 42,52 Всеки (ex VAT)

RS PRO Inline Mounting Hydraulic Flow Control Valve, G 1/4, 350bar, 50L/min

€ 42,52

€ 42,52 Всеки (ex VAT)

RS PRO Inline Mounting Hydraulic Flow Control Valve, G 1/4, 350bar, 50L/min
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Connection Port Thread

G 1/4

Maximum Flow Rate

50L/min

Thread Size

1/4in

Maximum Operating Pressure

350bar

Manufacturer Series

NDRV

Body Material

Steel

Seal Material

Nitrile Rubber

Thread Standard

G

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-10°C

Mounting Type

Inline

Страна на произход

Germany

Детайли за продукта

High Pressure Flow Control

High pressure flow control valves for general purpose use in a hydraulic system.

Single Acting
Easy to read colour flow graduation scale and a locking screw to stabilise flow
Nitrile rubber seals
Temp. range -10 to +100°C
0.5 bar cracking pressure

Flow Control Valves

Single acting and double acting in-line flow control valves. Single acting valves allow flow control in one direction and free flow in the opposite direction. Double acting valves allow flow control in both directions.

Може да се интересувате от