RS PRO Inline Mounting Hydraulic Flow Control Valve, G 1/2, 47L/min

Номер на артикул на RS: 390-7752Марка: RS PRODistrelec Article No.: 30419339
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Connection Port Thread

G 1/2

Maximum Flow Rate

47L/min

Thread Size

1/2in

Body Material

Steel

Seal Material

Nitrile Rubber

Thread Standard

G

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-20°C

Mounting Type

Inline

Страна на произход

Italy

Детайли за продукта

Single Acting Needle Valves

Needle adjustment for full shut-off or accurate control for a wide range of flow rates
A graduated adjustable scale below the handle to indicate valve position
Locking screw prevents movement due to vibration
Nitrile rubber seals

Flow Control Valves

Single acting and double acting in-line flow control valves. Single acting valves allow flow control in one direction and free flow in the opposite direction. Double acting valves allow flow control in both directions.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 132,75

€ 132,75 Всеки (ex VAT)

RS PRO Inline Mounting Hydraulic Flow Control Valve, G 1/2, 47L/min

€ 132,75

€ 132,75 Всеки (ex VAT)

RS PRO Inline Mounting Hydraulic Flow Control Valve, G 1/2, 47L/min
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Connection Port Thread

G 1/2

Maximum Flow Rate

47L/min

Thread Size

1/2in

Body Material

Steel

Seal Material

Nitrile Rubber

Thread Standard

G

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-20°C

Mounting Type

Inline

Страна на произход

Italy

Детайли за продукта

Single Acting Needle Valves

Needle adjustment for full shut-off or accurate control for a wide range of flow rates
A graduated adjustable scale below the handle to indicate valve position
Locking screw prevents movement due to vibration
Nitrile rubber seals

Flow Control Valves

Single acting and double acting in-line flow control valves. Single acting valves allow flow control in one direction and free flow in the opposite direction. Double acting valves allow flow control in both directions.

Може да се интересувате от