RS PRO Inline Mounting Hydraulic Flow Control Valve, BSP 1/2, 210bar, 50L/min

Номер на артикул на RS: 283-4007Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Connection Port Thread

BSP 1/2

Maximum Flow Rate

50L/min

Thread Size

1/2in

Maximum Operating Pressure

210bar

Manufacturer Series

FT1251/2

Body Material

Nickel Plated Brass

Seal Material

Nitrile Rubber

Thread Standard

BSP

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-20°C

Mounting Type

Inline

Страна на произход

Italy

Детайли за продукта

RS PRO Inline Mounting Hydraulic Flow Control Valve, G 3/8, 210bar, 30L/min

Experience unmatched accuracy in controlling the flow of air, gas, or liquid with the RS PRO Inline Valve. Designed for precision and ease of use, this valve features an adjustable knob with clear directional arrows for effortlessly increasing or decreasing flow. The numbered gauge ensures you can always turn the valve to the exact position needed, allowing for precise flow rate control.

Double acting valve is designed to control and shut off the flow
Single acting valve allows flow control with free reverse flow
Nitrile rubber seals

Flow Control Valves

Single acting and double acting in-line flow control valves. Single acting valves allow flow control in one direction and free flow in the opposite direction. Double acting valves allow flow control in both directions.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 96,06

€ 96,06 Всеки (ex VAT)

RS PRO Inline Mounting Hydraulic Flow Control Valve, BSP 1/2, 210bar, 50L/min

€ 96,06

€ 96,06 Всеки (ex VAT)

RS PRO Inline Mounting Hydraulic Flow Control Valve, BSP 1/2, 210bar, 50L/min
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Connection Port Thread

BSP 1/2

Maximum Flow Rate

50L/min

Thread Size

1/2in

Maximum Operating Pressure

210bar

Manufacturer Series

FT1251/2

Body Material

Nickel Plated Brass

Seal Material

Nitrile Rubber

Thread Standard

BSP

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-20°C

Mounting Type

Inline

Страна на произход

Italy

Детайли за продукта

RS PRO Inline Mounting Hydraulic Flow Control Valve, G 3/8, 210bar, 30L/min

Experience unmatched accuracy in controlling the flow of air, gas, or liquid with the RS PRO Inline Valve. Designed for precision and ease of use, this valve features an adjustable knob with clear directional arrows for effortlessly increasing or decreasing flow. The numbered gauge ensures you can always turn the valve to the exact position needed, allowing for precise flow rate control.

Double acting valve is designed to control and shut off the flow
Single acting valve allows flow control with free reverse flow
Nitrile rubber seals

Flow Control Valves

Single acting and double acting in-line flow control valves. Single acting valves allow flow control in one direction and free flow in the opposite direction. Double acting valves allow flow control in both directions.

Може да се интересувате от