RS PRO Industrial Circular Connectors, 6 Contacts, Front Mount, M22 Connector, Socket, Female, IP67

Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
6
Mounting Type
Front Mount
Connector Size
M22
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
30 + 5A
Series
SF20
Body Orientation
Straight
Voltage Rating
500V
Mating Type
Push-Pull
Housing Material
Chrome Plated Brass
Pole Format
4 + 2P
Contact Plating
Gold
Strain Relief
No
Outer Diameter
8→12mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Contact Material
Brass
Series Number
SF2012
Страна на произход
China
€ 15,96
€ 15,96 Всеки (ex VAT)
1
€ 15,96
€ 15,96 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
6
Mounting Type
Front Mount
Connector Size
M22
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
30 + 5A
Series
SF20
Body Orientation
Straight
Voltage Rating
500V
Mating Type
Push-Pull
Housing Material
Chrome Plated Brass
Pole Format
4 + 2P
Contact Plating
Gold
Strain Relief
No
Outer Diameter
8→12mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Contact Material
Brass
Series Number
SF2012
Страна на произход
China