Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Industrial Circular Connectors, 5 Contacts, Panel Mount, M12 Connector, Plug and Socket, Female, IP67

Номер на артикул на RS: 283-5001Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Number Of Contacts

5

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Plug, Socket

Contact Gender

Female

Termination Method

Pre-Wired

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Straight

Voltage Rating

60.0 V

Coding

A

Housing Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Contact Material

CuZn

Страна на произход

India

Информацията за складовите наличности временно не е налична.

€ 7,54

€ 7,54 Всеки (ex VAT)

RS PRO Industrial Circular Connectors, 5 Contacts, Panel Mount, M12 Connector, Plug and Socket, Female, IP67

€ 7,54

€ 7,54 Всеки (ex VAT)

RS PRO Industrial Circular Connectors, 5 Contacts, Panel Mount, M12 Connector, Plug and Socket, Female, IP67
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 7,54
5 - 9€ 7,36
10+€ 7,18

Технически документи

Спецификации

Brand

RS Pro

Number Of Contacts

5

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Plug, Socket

Contact Gender

Female

Termination Method

Pre-Wired

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Straight

Voltage Rating

60.0 V

Coding

A

Housing Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Contact Material

CuZn

Страна на произход

India