RS PRO Industrial Circular Connectors, 5 Contacts, Cable, Plug, Female, IP67

Номер на артикул на RS: 134-176Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Number Of Contacts

5

Mounting Type

Cable

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

9A

Body Orientation

Straight

Voltage Rating

300 V ac/dc

Mating Type

Threaded

Housing Material

PA 66

Contact Plating

Gold

Shielded/Unshielded

Unshielded

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-25°C

Contact Material

Phosphor Copper

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 32,35

€ 32,35 Всеки (ex VAT)

RS PRO Industrial Circular Connectors, 5 Contacts, Cable, Plug, Female, IP67

€ 32,35

€ 32,35 Всеки (ex VAT)

RS PRO Industrial Circular Connectors, 5 Contacts, Cable, Plug, Female, IP67
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Number Of Contacts

5

Mounting Type

Cable

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

9A

Body Orientation

Straight

Voltage Rating

300 V ac/dc

Mating Type

Threaded

Housing Material

PA 66

Contact Plating

Gold

Shielded/Unshielded

Unshielded

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-25°C

Contact Material

Phosphor Copper

Страна на произход

China