RS PRO Industrial Circular Connectors, 4 Contacts, Cable, M12 Connector, Plug, Female, IP67

Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
4
Mounting Type
Cable
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Screw
IP Rating
IP67
Current Rating
4A
Body Orientation
Angled
Voltage Rating
250 V ac/dc
Coding
A
Mating Type
Threaded
Housing Material
PA 66
Contact Plating
Gold
Shielded/Unshielded
Unshielded
Contact Material
Phosphor Copper
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Страна на произход
China
€ 4,39
€ 4,39 Всеки (ex VAT)
1
€ 4,39
€ 4,39 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 4,39 |
10 - 24 | € 4,03 |
25+ | € 3,64 |
Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
4
Mounting Type
Cable
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Screw
IP Rating
IP67
Current Rating
4A
Body Orientation
Angled
Voltage Rating
250 V ac/dc
Coding
A
Mating Type
Threaded
Housing Material
PA 66
Contact Plating
Gold
Shielded/Unshielded
Unshielded
Contact Material
Phosphor Copper
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Страна на произход
China