RS PRO Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, NPN NO, 10 → 30 V dc

Номер на артикул на RS: 701-8235Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

5 mm

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

69mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

1kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

1 kHz

Standards Met

cULus Listed, EN 60947-5-2, RoHS Compliant, UL

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+75°C

Страна на произход

Hungary

Детайли за продукта

RS PRO Inductive Proximity Sensor

Introducing the range of RS PRO Inductive Proximity Sensors. These versatile and high-quality sensors are an essential addition to any environment where measurement of attributes like pressure, thickness, etc. are integral to business operations, like manufacturing plants and industrial environments. With the RS PRO seal of approval, you are guaranteed a premium performance product, without the premium product price tag.

Features and Benefits:

• Inductive sensors offer precise detection, long-term reliability and high accuracy
• The sensors are completely encapsulated, which greatly increases shock and vibration resistance and are non-flush mounted
• They also have an IP rating of 67 and are built from a nickel-brass housing with a PBT sensing face
• These inductive sensors are non-embeddable and feature an LED indicator for easy, visual identification
• The operating temperature ranges -25 to +75°C
• Additional features include a short circuit, overload and reverse polarity protection
• 2m PVC

Applications:

An inductive proximity sensor is a non-contact device that is able to detect the presence or absence of virtually any object regardless of material. The sensors do this by using a coil and oscillator inside the sensor that creates an electromagnetic field close to the sensing surface and when there is a change occurs in the oscillating amplitude, it is able to pick up these variations.

These sensors are especially useful for production or laboratory environments where certain attributes need to be monitored for effective working and for the guarantee of quality, like measuring pressure, flow, thickness, liquid level and so much more.

Approvals

EN60947-5-2

€ 48,89

€ 48,89 Всеки (ex VAT)

RS PRO Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, NPN NO, 10 → 30 V dc

€ 48,89

€ 48,89 Всеки (ex VAT)

RS PRO Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, NPN NO, 10 → 30 V dc

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

5 mm

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

69mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

1kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

1 kHz

Standards Met

cULus Listed, EN 60947-5-2, RoHS Compliant, UL

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+75°C

Страна на произход

Hungary

Детайли за продукта

RS PRO Inductive Proximity Sensor

Introducing the range of RS PRO Inductive Proximity Sensors. These versatile and high-quality sensors are an essential addition to any environment where measurement of attributes like pressure, thickness, etc. are integral to business operations, like manufacturing plants and industrial environments. With the RS PRO seal of approval, you are guaranteed a premium performance product, without the premium product price tag.

Features and Benefits:

• Inductive sensors offer precise detection, long-term reliability and high accuracy
• The sensors are completely encapsulated, which greatly increases shock and vibration resistance and are non-flush mounted
• They also have an IP rating of 67 and are built from a nickel-brass housing with a PBT sensing face
• These inductive sensors are non-embeddable and feature an LED indicator for easy, visual identification
• The operating temperature ranges -25 to +75°C
• Additional features include a short circuit, overload and reverse polarity protection
• 2m PVC

Applications:

An inductive proximity sensor is a non-contact device that is able to detect the presence or absence of virtually any object regardless of material. The sensors do this by using a coil and oscillator inside the sensor that creates an electromagnetic field close to the sensing surface and when there is a change occurs in the oscillating amplitude, it is able to pick up these variations.

These sensors are especially useful for production or laboratory environments where certain attributes need to be monitored for effective working and for the guarantee of quality, like measuring pressure, flow, thickness, liquid level and so much more.

Approvals

EN60947-5-2