RS PRO Inductive Threaded Barrel Proximity Sensor, M18, 14 mm Detection, IO-Link, 10 → 36 V dc

Номер на артикул на RS: 237-7259Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Thread Size

M18

Sensor Technology

Inductive

Detection Range

14 mm

Body Style

Threaded Barrel

Digital Switching Output Type

IO-Link

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

42mm

Mounting Type

Non-Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

1.5kHz

Communication Protocol

IO-LINK

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

1.5 kHz

Страна на произход

Lithuania

Информацията за складовите наличности временно не е налична.

€ 32,13

€ 32,13 Всеки (ex VAT)

RS PRO Inductive Threaded Barrel Proximity Sensor, M18, 14 mm Detection, IO-Link, 10 → 36 V dc

€ 32,13

€ 32,13 Всеки (ex VAT)

RS PRO Inductive Threaded Barrel Proximity Sensor, M18, 14 mm Detection, IO-Link, 10 → 36 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Thread Size

M18

Sensor Technology

Inductive

Detection Range

14 mm

Body Style

Threaded Barrel

Digital Switching Output Type

IO-Link

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

42mm

Mounting Type

Non-Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

1.5kHz

Communication Protocol

IO-LINK

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

1.5 kHz

Страна на произход

Lithuania