RS PRO Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, IO-Link, 10 → 36 V dc

Технически документи
Спецификации
Brand
RS ProThread Size
M12
Sensor Technology
Inductive
Detection Range
4 mm
Body Style
Threaded Barrel
Digital Switching Output Type
IO-Link
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 36 V dc
IP Rating
IP67
Length
30mm
Mounting Type
Flush
Housing Material
Brass Nickel Plated
Maximum dc Voltage
36V
Minimum Operating Temperature
-25°C
Shielding
Shielded
Maximum Switching Frequency
2kHz
Communication Protocol
IO-LINK
Switching Current
200 mA
Maximum Operating Temperature
+70°C
Switching Frequency
2 kHz
Страна на произход
Lithuania
€ 25,09
€ 25,09 Всеки (ex VAT)
1
€ 25,09
€ 25,09 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProThread Size
M12
Sensor Technology
Inductive
Detection Range
4 mm
Body Style
Threaded Barrel
Digital Switching Output Type
IO-Link
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 36 V dc
IP Rating
IP67
Length
30mm
Mounting Type
Flush
Housing Material
Brass Nickel Plated
Maximum dc Voltage
36V
Minimum Operating Temperature
-25°C
Shielding
Shielded
Maximum Switching Frequency
2kHz
Communication Protocol
IO-LINK
Switching Current
200 mA
Maximum Operating Temperature
+70°C
Switching Frequency
2 kHz
Страна на произход
Lithuania