RS PRO Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, IO-Link, 10 → 36 V dc

Номер на артикул на RS: 237-7249Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Thread Size

M12

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Digital Switching Output Type

IO-Link

Connection Type

M12

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

74.2mm

Mounting Type

Non-Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

2kHz

Communication Protocol

IO-LINK

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

2 kHz

Страна на произход

Lithuania

€ 28,46

€ 28,46 Всеки (ex VAT)

RS PRO Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, IO-Link, 10 → 36 V dc

€ 28,46

€ 28,46 Всеки (ex VAT)

RS PRO Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, IO-Link, 10 → 36 V dc

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Thread Size

M12

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Digital Switching Output Type

IO-Link

Connection Type

M12

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

74.2mm

Mounting Type

Non-Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

2kHz

Communication Protocol

IO-LINK

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

2 kHz

Страна на произход

Lithuania