RS PRO Inductive Threaded Barrel Proximity Sensor, M30, 38 mm Detection, PNP NO, 10 → 30 V dc

Номер на артикул на RS: 206-6167Марка: RS PRODistrelec Article No.: 30425469
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Thread Size

M30

Sensor Technology

Inductive

Detection Range

38 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

70mm

Mounting Type

Non-Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+75°C

Switching Frequency

100 Hz

Short Circuit Overload Protection

Yes

Shielding

Unshielded

Maximum Switching Frequency

100Hz

Страна на произход

Hungary

Може да се интересувате от

€ 69,66

€ 69,66 Всеки (ex VAT)

RS PRO Inductive Threaded Barrel Proximity Sensor, M30, 38 mm Detection, PNP NO, 10 → 30 V dc

€ 69,66

€ 69,66 Всеки (ex VAT)

RS PRO Inductive Threaded Barrel Proximity Sensor, M30, 38 mm Detection, PNP NO, 10 → 30 V dc

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Thread Size

M30

Sensor Technology

Inductive

Detection Range

38 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

70mm

Mounting Type

Non-Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+75°C

Switching Frequency

100 Hz

Short Circuit Overload Protection

Yes

Shielding

Unshielded

Maximum Switching Frequency

100Hz

Страна на произход

Hungary

Може да се интересувате от