Технически документи
Спецификации
Brand
RS ProThread Size
M12
Sensor Technology
Inductive
Detection Range
8 mm
Body Style
Threaded Barrel
Digital Switching Output Type
PNP
Output Function
NO
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
46mm
Mounting Type
Non-Flush
Housing Material
Brass Nickel Plated
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Switching Frequency
2 kHz
Switching Current
200 mA
Shielding
Unshielded
Maximum Switching Frequency
2kHz
Distrelec Product Id
30425466
Страна на произход
Hungary
€ 27,76
€ 27,76 Всеки (ex VAT)
1
€ 27,76
€ 27,76 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProThread Size
M12
Sensor Technology
Inductive
Detection Range
8 mm
Body Style
Threaded Barrel
Digital Switching Output Type
PNP
Output Function
NO
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
46mm
Mounting Type
Non-Flush
Housing Material
Brass Nickel Plated
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Switching Frequency
2 kHz
Switching Current
200 mA
Shielding
Unshielded
Maximum Switching Frequency
2kHz
Distrelec Product Id
30425466
Страна на произход
Hungary