Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 30 V dc

Номер на артикул на RS: 206-6142Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

65mm

IP Rating

IP68

Mounting Type

Quasi-Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-40°C

Shielding

Quasi-Shielded

Maximum Switching Frequency

1kHz

Switching Current

200 mA

Maximum Operating Temperature

+100°C

Switching Frequency

1 kHz

Страна на произход

Hungary

Информацията за складовите наличности временно не е налична.

€ 44,76

€ 44,76 Всеки (ex VAT)

RS PRO Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 30 V dc

€ 44,76

€ 44,76 Всеки (ex VAT)

RS PRO Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 30 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

65mm

IP Rating

IP68

Mounting Type

Quasi-Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-40°C

Shielding

Quasi-Shielded

Maximum Switching Frequency

1kHz

Switching Current

200 mA

Maximum Operating Temperature

+100°C

Switching Frequency

1 kHz

Страна на произход

Hungary