RS PRO Inductive Rectangular Proximity Sensor, 4 mm Detection, PNP NO, 10 → 30 V dc

Номер на артикул на RS: 206-6174Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Rectangular

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

26mm

Mounting Type

Flush

Housing Material

Fibreglass Re-inforced Plastic

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Depth

26mm

Shielding

Unshielded

Maximum Switching Frequency

2kHz

Switching Current

200 mA

Maximum Operating Temperature

+75°C

Switching Frequency

2 kHz

Страна на произход

Malaysia

Информацията за складовите наличности временно не е налична.

€ 53,03

€ 53,03 Всеки (ex VAT)

RS PRO Inductive Rectangular Proximity Sensor, 4 mm Detection, PNP NO, 10 → 30 V dc

€ 53,03

€ 53,03 Всеки (ex VAT)

RS PRO Inductive Rectangular Proximity Sensor, 4 mm Detection, PNP NO, 10 → 30 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Rectangular

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

26mm

Mounting Type

Flush

Housing Material

Fibreglass Re-inforced Plastic

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Depth

26mm

Shielding

Unshielded

Maximum Switching Frequency

2kHz

Switching Current

200 mA

Maximum Operating Temperature

+75°C

Switching Frequency

2 kHz

Страна на произход

Malaysia