RS PRO Inductive Rectangular Proximity Sensor, 20 mm Detection, PNP NO+NC, 10 → 30 V dc

Технически документи
Спецификации
Brand
RS ProSensor Technology
Inductive
Detection Range
20 mm
Body Style
Rectangular
Output Function
NO+NC
Digital Switching Output Type
PNP
Connection Type
Screw Terminal
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
118mm
Mounting Type
Flush
Housing Material
PA66
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Depth
118mm
Shielding
Unshielded
Maximum Switching Frequency
150Hz
Switching Current
200 mA
Maximum Operating Temperature
+85°C
Switching Frequency
150 Hz
Страна на произход
Malaysia
€ 69,25
€ 69,25 Всеки (ex VAT)
1
€ 69,25
€ 69,25 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProSensor Technology
Inductive
Detection Range
20 mm
Body Style
Rectangular
Output Function
NO+NC
Digital Switching Output Type
PNP
Connection Type
Screw Terminal
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
118mm
Mounting Type
Flush
Housing Material
PA66
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Depth
118mm
Shielding
Unshielded
Maximum Switching Frequency
150Hz
Switching Current
200 mA
Maximum Operating Temperature
+85°C
Switching Frequency
150 Hz
Страна на произход
Malaysia